Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L32-15S
CONN PLUG 8POS STRAIGHT W/SCKT - MS3456L32-15S - Connectors, Interconnects
| Digi-Key Part Number | MS3456L32-15S-ND |
1 5 10 25 50 |
332.27000 312.33400 290.74000 207.67000 178.66260 |
Extended Price
332.27 1561.67 2907.40 5191.75 8933.13 |
| Manufacturer Part Number | MS3456L32-15S | |||
| Description | CONN PLUG 8POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3456L32-15S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-15 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 8 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3456L32 15S MS3456L3215S |
MS3456L32-15S Specification Sheet
CONN PLUG 8POS STRAIGHT W/SCKT - MS3456L32-15S (MS3456L32-15S-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L32-15SAluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L32-15S
Order 'conn plug 8pos straight w/sckt - MS3456L32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L32-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A32-15S
Order 'conn plug 8pos straight w/sckt - MS3106A32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-15S
Order 'conn plug 8pos straight w/sckt - MS3106E32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F32-15S
Order 'conn plug 8pos straight w/sckt - MS3106F32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F32-15S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06CF-32-15S
Order 'conn plug 8pos straight w/sckt - GTC06CF-32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A18-15S
Order 'conn plug 4pos straight w/sckt - MS3106A18-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-15S
Order 'conn plug 7pos straight w/sckt - MS3106A20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-15S
Order 'conn plug 6pos straight w/sckt - MS3106A22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A28-15S
Order 'conn plug 35pos straight w/sckt - MS3106A28-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A36-15S
Order 'conn plug 35pos straight w/sckt - MS3106A36-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A36-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E20-15S
Order 'conn plug 7pos straight w/sckt - MS3106E20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E22-15S
Order 'conn plug 6pos straight w/sckt - MS3106E22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E28-15S
Order 'conn plug 35pos straight w/sckt - MS3106E28-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F20-15S
Order 'conn plug 7pos straight w/sckt - MS3106F20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-15S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F22-15S
Order 'conn plug 6pos straight w/sckt - MS3106F22-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-15S-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L32-15S
Send this link via E-Mail
Help With This Screen
