CONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21SX - Connectors, Interconnects
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L28-21SX
| Digi-Key Part Number | MS3456L28-21SX-ND |
1 5 10 25 50 |
172.24000 161.90600 150.71000 107.65000 92.61260 |
Extended Price
172.24 809.53 1507.10 2691.25 4630.63 |
| Manufacturer Part Number | MS3456L28-21SX | |||
| Description | CONN PLUG 37POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3456L28-21SX |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 28-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 37 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3456L28 21SX MS3456L2821SX |
MS3456L28-21SX Specification Sheet
CONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21SX (MS3456L28-21SX-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L28-21SXCONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21SX
Order 'conn plug 37pos straight w/sckt - MS3456L28-21SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-21SX-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106A28-21SX
Order 'conn plug 37pos straight w/sckt - MS3106A28-21SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-21SX-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106E28-21SX
Order 'conn plug 37pos straight w/sckt - MS3106E28-21SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-21SX-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3106F28-21SX
Order 'conn plug 37pos straight w/sckt - MS3106F28-21SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F28-21SX-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21S
Order 'conn plug 37pos straight w/sckt - MS3456L28-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-21S-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21SW
Order 'conn plug 37pos straight w/sckt - MS3456L28-21SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-21SW-ND.
CONN PLUG 37POS STRAIGHT W/SCKT - MS3456L28-21SY
Order 'conn plug 37pos straight w/sckt - MS3456L28-21SY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-21SY-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - MS3116F22-21SX
Order 'conn plug 21pos straight w/sckt - MS3116F22-21SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F22-21SX-ND.
CONN PLUG 21POS STRAIGHT W/SCKT - MS3126E22-21SX
Order 'conn plug 21pos straight w/sckt - MS3126E22-21SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E22-21SX-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - MS3456L28-11S
Order 'conn plug 22pos straight w/sckt - MS3456L28-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-11S-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - MS3456L28-11SW
Order 'conn plug 22pos straight w/sckt - MS3456L28-11SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-11SW-ND.
CONN PLUG 26POS STRAIGHT W/SCKT - MS3456L28-12S
Order 'conn plug 26pos straight w/sckt - MS3456L28-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-12S-ND.
CONN PLUG 35POS STRAIGHT W/SCKT - MS3456L28-15S
Order 'conn plug 35pos straight w/sckt - MS3456L28-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-15S-ND.
CONN PLUG 15POS STRAIGHT W/SCKT - MS3456L28-17S
Order 'conn plug 15pos straight w/sckt - MS3456L28-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-17S-ND.
CONN PLUG 12POS STRAIGHT W/SCKT - MS3456L28-9S
Order 'conn plug 12pos straight w/sckt - MS3456L28-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-9S-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L28-21SX
Send this link via E-Mail
Help With This Screen
