CONN HSG PLUG 37POS STRGHT SCKT - MS3456L28-21B
| Digi-Key Part Number | MS3456L28-21B-ND |
1 5 10 25 50 |
100.21000 94.19800 87.68000 62.63040 53.88760 |
Extended Price
100.21 470.99 876.80 1565.76 2694.38 |
| Manufacturer Part Number | MS3456L28-21B | |||
| Description | CONN HSG PLUG 37POS STRGHT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3456L28-21B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Plug for Female Contacts |
| Mounting Type | Free Hanging (In-Line) |
| Shell Size - Insert | 28-21 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 37 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3456L28 21B MS3456L2821B |
MS3456L28-21B Specification Sheet
CONN HSG PLUG 37POS STRGHT SCKT - MS3456L28-21B (MS3456L28-21B-ND)
Related parts :CONN HSG PLUG 37POS STRGHT SCKT - MS3456L28-21B
Order 'conn hsg plug 37pos strght sckt - MS3456L28-21B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L28-21B-ND.
CONN HSG PLUG 37POS STRGHT SCKT - ACC06E-28-21SB(003)LC
Order 'conn hsg plug 37pos strght sckt - ACC06E-28-21SB(003)LC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-28-21SB(003)LC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35BA
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35BA-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35BN
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35BN-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26FD35SNLC
Order 'conn hsg plug 37pos strght sckt - D38999/26FD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FD35SNLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26JD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26JD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26JD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26MD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SBLC
Order 'conn hsg plug 37pos strght sckt - D38999/26MD35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SBLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26MD35SNLC
Order 'conn hsg plug 37pos strght sckt - D38999/26MD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26MD35SNLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35BA
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35BA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35BA-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35BN
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35BN' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35BN-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35SALC
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35SALC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35SBLC
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35SBLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35SBLC-ND.
CONN HSG PLUG 37POS STRGHT SCKT - D38999/26WD35SNLC
Order 'conn hsg plug 37pos strght sckt - D38999/26WD35SNLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26WD35SNLC-ND.
Send this link via E-Mail
Help With This Screen
