Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-12PX
CONN PLUG 5POS STRAIGHT W/PINS - MS3456L24-12PX - Connectors, Interconnects
| Digi-Key Part Number | MS3456L24-12PX-ND |
1 5 10 25 50 |
122.98000 115.60200 107.61000 76.86000 66.12500 |
Extended Price
122.98 578.01 1076.10 1921.50 3306.25 |
| Manufacturer Part Number | MS3456L24-12PX | |||
| Description | CONN PLUG 5POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3456L24-12PX |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-12 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3456L24 12PX MS3456L2412PX |
MS3456L24-12PX Specification Sheet
CONN PLUG 5POS STRAIGHT W/PINS - MS3456L24-12PX (MS3456L24-12PX-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-12PXAluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-12PX
Order 'conn plug 5pos straight w/pins - MS3456L24-12PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-12PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F22-12PX
Order 'conn plug 5pos straight w/pins - MS3106F22-12PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12PX-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-12P
Order 'conn plug 5pos straight w/pins - MS3456L24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-12P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-12PW
Order 'conn plug 5pos straight w/pins - MS3456L24-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-12PW-ND.
Stainless Steel Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456LS24-12PX
Order 'conn plug 5pos straight w/pins - MS3456LS24-12PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-12PX-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-10P
Order 'conn plug 7pos straight w/pins - MS3456L24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-10P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-10PW
Order 'conn plug 7pos straight w/pins - MS3456L24-10PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-10PW-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-11P
Order 'conn plug 9pos straight w/pins - MS3456L24-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-11P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-11PW
Order 'conn plug 9pos straight w/pins - MS3456L24-11PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-11PW-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-11PX
Order 'conn plug 9pos straight w/pins - MS3456L24-11PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-11PX-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-1P
Order 'conn plug 2pos straight w/pins - MS3456L24-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-1P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-28P
Order 'conn plug 24pos straight w/pins - MS3456L24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-28P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-28PW
Order 'conn plug 24pos straight w/pins - MS3456L24-28PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-28PW-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-2P
Order 'conn plug 7pos straight w/pins - MS3456L24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-2P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-5P
Order 'conn plug 16pos straight w/pins - MS3456L24-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-5P-ND.
Options for Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L24-12PX
Send this link via E-Mail
Help With This Screen
