CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S664
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S664
| Digi-Key Part Number | EYM24DRSD-S664-ND |
10 |
13.36500 |
Extended Price
133.65 |
| Manufacturer Part Number | EYM24DRSD-S664 | |||
| Description | CONN EDGECARD 48POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EYM24DRSD-S664 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.125" (3.18mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EYM24DRSD S664 EYM24DRSDS664 |
EYM24DRSD-S664 Specification Sheet
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S664 (EYM24DRSD-S664-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S664CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSN-S664
Order 'conn edgecard 48pos dip .156 sld - ABM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSN-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRST-S664
Order 'conn edgecard 48pos dip .156 sld - ABM24DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRST-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ACM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - ACM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ACM24DRSN-S664
Order 'conn edgecard 48pos dip .156 sld - ACM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DRSN-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ACM24DRST-S664
Order 'conn edgecard 48pos dip .156 sld - ACM24DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DRST-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - AGM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - AGM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - AGM24DRSN-S664
Order 'conn edgecard 48pos dip .156 sld - AGM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM24DRSN-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - AGM24DRST-S664
Order 'conn edgecard 48pos dip .156 sld - AGM24DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AGM24DRST-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - AMM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - AMM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - AMM24DRSN-S664
Order 'conn edgecard 48pos dip .156 sld - AMM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRSN-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - AMM24DRST-S664
Order 'conn edgecard 48pos dip .156 sld - AMM24DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DRST-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ASM24DRSD-S664
Order 'conn edgecard 48pos dip .156 sld - ASM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ASM24DRSN-S664
Order 'conn edgecard 48pos dip .156 sld - ASM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM24DRSN-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S664
Send this link via E-Mail
Help With This Screen
