Keywords:





CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S273

Digi-Key Part Number EYM24DRSD-S273-ND
Price Break
10
Unit Price
14.31000
Extended Price
143.10
Manufacturer Part NumberEYM24DRSD-S273
DescriptionCONN EDGECARD 48POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S273
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S273
Technical/Catalog InformationEYM24DRSD-S273
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.093" (2.36mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 48
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EYM24DRSD S273
EYM24DRSDS273

EYM24DRSD-S273 Specification Sheet

Image of CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273

CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273 (EYM24DRSD-S273-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S273
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - ACM24DRSD-S273
 Order 'conn edgecard 48pos dip .156 sld - ACM24DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DRSD-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - ACM24DRSN-S273
 Order 'conn edgecard 48pos dip .156 sld - ACM24DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DRSN-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - ACM24DRST-S273
 Order 'conn edgecard 48pos dip .156 sld - ACM24DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DRST-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - EBM24DRSD-S273
 Order 'conn edgecard 48pos dip .156 sld - EBM24DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DRSD-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - EBM24DRSN-S273
 Order 'conn edgecard 48pos dip .156 sld - EBM24DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DRSN-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - EBM24DRST-S273
 Order 'conn edgecard 48pos dip .156 sld - EBM24DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM24DRST-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - ESM24DRSD-S273
 Order 'conn edgecard 48pos dip .156 sld - ESM24DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DRSD-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - ESM24DRSN-S273
 Order 'conn edgecard 48pos dip .156 sld - ESM24DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DRSN-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - ESM24DRST-S273
 Order 'conn edgecard 48pos dip .156 sld - ESM24DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM24DRST-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-ND.
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S664
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSN-S273
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSN-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRST-S273
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRST-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - GBM24DRSD-S273
 Order 'conn edgecard 48pos dip .156 sld - GBM24DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM24DRSD-S273-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD-S273
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD Next: CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S664
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273