Keywords:





CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD

Digi-Key Part Number EYM24DRSD-ND
Price Break
10
Unit Price
9.99000
Extended Price
99.90
Manufacturer Part NumberEYM24DRSD
DescriptionCONN EDGECARD 48POS DIP .156 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD
Technical/Catalog InformationEYM24DRSD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 48
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EYM24DRSD
EYM24DRSD

EYM24DRSD Specification Sheet

Image of CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD

CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD (EYM24DRSD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-ND.
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-S273-ND.
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S664
 Order 'conn edgecard 48pos dip .156 sld - EYM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKF
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKF-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKH
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKH-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKI
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKI-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKN
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKN-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRKS
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRKS-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSD
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSD-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSD-S664
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSD-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSH
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSH-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSI
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSI-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSN
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSN-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSN-S664
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSN-S664-ND.
CONN EDGECARD 48POS DIP .156 SLD - ABM24DRSS
 Order 'conn edgecard 48pos dip .156 sld - ABM24DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DRSS-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EYM24DRSD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 48POS DIP .156 SLD - ESM24DTKT Next: CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD-S273
CONN EDGECARD 48POS DIP .156 SLD - EYM24DRSD