Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-1704
BUZZER 4.0KHZ 1-30V 78DB WIRE - PT-1704 - Audio Products
| Digi-Key Part Number | 433-1062-ND |
1000 |
.61500 |
Extended Price
615.00 |
| Manufacturer Part Number | PT-1704 | |||
| Description | BUZZER 4.0KHZ 1-30V 78DB WIRE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PT-1704 |
| Vendor | Soberton Inc |
| Category | Audio Products |
| Type | Piezo Transducer, External Drive |
| Sound Pressure Level | 78dB |
| Mounting Type | Requires Holder |
| Capacitance @ Frequency | 15000pF @ 120Hz |
| Frequency | 4kHz |
| Packaging | Tray |
| Operating Mode | Continuous |
| Voltage Range | 1 ~ 30Vp-p |
| Voltage - Rated | 3Vp-p |
| Current Rating | 1mA |
| Size / Dimension | Circular - 17mm Dia x 4mm H |
| Termination | Wire Leads |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PT 1704 PT1704 433 1062 ND 4331062ND 433-1062 |
PT-1704 Specification Sheet
BUZZER 4.0KHZ 1-30V 78DB WIRE - PT-1704 (433-1062-ND) - Audio Products
Related parts Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-1704Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-1704
Order 'buzzer 4.0khz 1-30v 78db wire - PT-1704' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1062-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-1404
Order 'buzzer 4.8khz 1-30v 80db wire - PT-1404' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1056-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 20Vp-p PT-1706
Order 'buzzer 4.0khz 1-20v 78db pcb - PT-1706' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1063-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 20Vp-p PT-1707
Order 'buzzer 4.0khz 1-20v 78db pcb - PT-1707' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1064-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2207
Order 'buzzer 4.0khz 1-30v 85db pcb - PT-2207' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1058-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2408
Order 'buzzer 4.0khz 1-30v 90db pcb - PT-2408' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1059-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 25V PT-1625
Order 'buzzer 4.0khz 1-25v 75db smd - PT-1625' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1052-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 20Vp-p PT-1307
Order 'buzzer 4.0khz 1-20v 70db pcb - PT-1307' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1055-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 20Vp-p PT-1407
Order 'buzzer 4.0khz 1-20v 80db pcb - PT-1407' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1057-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2707
Order 'buzzer 2.0khz 1-30v 70db pcb - PT-2707' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1060-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2309
Order 'buzzer 2.048khz 1-30v 85db pcb - PT-2309' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1061-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-2404
Order 'buzzer 5.50khz 1-30v 90db - PT-2404' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1054-ND.
Buzzer Soberton Inc (VA) Piezo Transducer, External Drive 1 ~ 20V PT-1507
Order 'buzzer 5.0khz 1-20v 85db smd - PT-1507' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1053-1-ND.
Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 20V PT-1507
Order 'buzzer 5.0khz 1-20v 85db smd - PT-1507' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1053-2-ND.
Buzzer Soberton Inc (VA) Magnetic Transducer, External Drive 1 ~ 2V ST-01AH
Order 'buzzer 2.73khz 1-2v ext drv smd - ST-01AH' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1000-1-ND.
Options for Buzzer Soberton Inc Piezo Transducer, External Drive 1 ~ 30Vp-p PT-1704
Send this link via E-Mail
Help With This Screen
