CONN HSG RCPT 48POS BOX MNT PINS - MS3452W36-10PLC - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3452W36-10PLC
| Digi-Key Part Number | MS3452W36-10PLC-ND |
1 5 10 25 50 |
95.70000 89.95800 83.73000 59.81000 51.45000 |
Extended Price
95.70 449.79 837.30 1495.25 2572.50 |
| Manufacturer Part Number | MS3452W36-10PLC | |||
| Description | CONN HSG RCPT 48POS BOX MNT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3452W36-10PLC |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 36-10 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 48 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3452W36 10PLC MS3452W3610PLC |
MS3452W36-10PLC Specification Sheet
CONN HSG RCPT 48POS BOX MNT PINS - MS3452W36-10PLC (MS3452W36-10PLC-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3452W36-10PLCCONN HSG RCPT 48POS BOX MNT PINS - MS3452W36-10PLC
Order 'conn hsg rcpt 48pos box mnt pins - MS3452W36-10PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-10PLC-ND.
CONN HSG RCPT 48POS BOX MNT PINS - MS3452W36-10A
Order 'conn hsg rcpt 48pos box mnt pins - MS3452W36-10A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-10A-ND.
CONN HSG RCPT 7POS BOX MNT PINS - MS3452L24-10PLC
Order 'conn hsg rcpt 7pos box mnt pins - MS3452L24-10PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L24-10PLC-ND.
CONN HSG RCPT 3POS BOX MNT PINS - MS3452W16-10PLC
Order 'conn hsg rcpt 3pos box mnt pins - MS3452W16-10PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W16-10PLC-ND.
CONN HSG RCPT 7POS BOX MNT PINS - MS3452W24-10PLC
Order 'conn hsg rcpt 7pos box mnt pins - MS3452W24-10PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W24-10PLC-ND.
CONN HSG RCPT 48POS BOX MNT SCKT - MS3452W36-11B
Order 'conn hsg rcpt 48pos box mnt sckt - MS3452W36-11B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-11B-ND.
CONN HSG RCPT 4POS BOX MNT PINS - MS3452W36-5A
Order 'conn hsg rcpt 4pos box mnt pins - MS3452W36-5A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-5A-ND.
CONN HSG RCPT 6POS BOX MNT PINS - MS3452W36-6A
Order 'conn hsg rcpt 6pos box mnt pins - MS3452W36-6A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-6A-ND.
CONN HSG RCPT 31POS BOX MNT PINS - MS3452W36-9A
Order 'conn hsg rcpt 31pos box mnt pins - MS3452W36-9A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-9A-ND.
CONN HSG RCPT 10POS BOX MNT PINS - MS3122E12-10PLC
Order 'conn hsg rcpt 10pos box mnt pins - MS3122E12-10PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3122E12-10PLC-ND.
CONN HSG RCPT 48POS BOX MNT PINS - MS3452L36-10A
Order 'conn hsg rcpt 48pos box mnt pins - MS3452L36-10A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L36-10A-ND.
CONN HSG RCPT 4POS BOX MNT SCKT - MS3452W36-5B
Order 'conn hsg rcpt 4pos box mnt sckt - MS3452W36-5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-5B-ND.
CONN HSG RCPT 4POS BOX MNT SCKT - MS3452W36-5SLC
Order 'conn hsg rcpt 4pos box mnt sckt - MS3452W36-5SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-5SLC-ND.
CONN HSG RCPT 6POS BOX MNT SCKT - MS3452W36-6B
Order 'conn hsg rcpt 6pos box mnt sckt - MS3452W36-6B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W36-6B-ND.
CONN HSG RCPT 48POS BOX MT PINS - ACC02A-36-10PWLC(003)
Order 'conn hsg rcpt 48pos box mt pins - ACC02A-36-10PWLC(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC02A-36-10PWLC(003)-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3452W36-10PLC
Send this link via E-Mail
Help With This Screen
