Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-1B
CONN HSG RCPT 5POS BOX MNT SCKT - MS3452L32-1B - Connectors, Interconnects
| Digi-Key Part Number | MS3452L32-1B-ND |
1 5 10 25 50 |
102.39000 101.72000 87.09000 86.49000 68.11020 |
Extended Price
102.39 508.60 870.90 2162.25 3405.51 |
| Manufacturer Part Number | MS3452L32-1B | |||
| Description | CONN HSG RCPT 5POS BOX MNT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3452L32-1B |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 32-1 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 0 (2), 12 (3) |
| Number of Positions | 5 |
| Shell Material, Finish | Aluminum, Nickel Plated, Electroless |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3452L32 1B MS3452L321B |
CONN HSG RCPT 5POS BOX MNT SCKT - MS3452L32-1B (MS3452L32-1B-ND) - Connectors, Interconnects
Related parts Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-1BAluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-1B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452L32-1B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L32-1B-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-63B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452L32-63B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L32-63B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452W32-1B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452W32-1B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W32-1B-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-6B
Order 'conn hsg rcpt 23pos box mnt sckt - MS3452L32-6B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L32-6B-ND.
Nickel, Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27499E10A5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS27499E10A5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27499E10A5B-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27505E15B5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS27505E15B5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27505E15B5B-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27508E14B5SALC
Order 'conn hsg rcpt 5pos box mnt sckt - MS27508E14B5SALC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E14B5SALC-ND.
Nickel, Olive Drab Cadmium Plated Panel Mount, Square Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS27508E14B5SLC
Order 'conn hsg rcpt 5pos box mnt sckt - MS27508E14B5SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS27508E14B5SLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L14S-5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452L14S-5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L14S-5B-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L24-12B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452L24-12B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452L24-12B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452W14S-5B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452W14S-5B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W14S-5B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452W16S-8B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452W16S-8B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W16S-8B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452W16S-8BX
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452W16S-8BX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W16S-8BX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452W24-12B
Order 'conn hsg rcpt 5pos box mnt sckt - MS3452W24-12B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3452W24-12B-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3451L32-1B
Order 'conn hsg rcpt 5pos cbl mnt sckt - MS3451L32-1B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3451L32-1B-ND.
Options for Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3452L32-1B
Send this link via E-Mail
Help With This Screen
