CONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14PY
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W22-14PY
| Digi-Key Part Number | MS3450W22-14PY-ND |
1 5 10 25 50 |
93.75000 88.12600 82.03000 58.59000 50.41260 |
Extended Price
93.75 440.63 820.30 1464.75 2520.63 |
| Manufacturer Part Number | MS3450W22-14PY | |||
| Description | CONN RCPT 19POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W22-14PY |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 22-14 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | Y |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W22 14PY MS3450W2214PY |
MS3450W22-14PY Specification Sheet
CONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14PY (MS3450W22-14PY-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W22-14PYCONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14PY
Order 'conn rcpt 19pos wall mnt w/pins - MS3450W22-14PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14PY-ND.
CONN RCPT 19POS WALL MNT W/PINS - MS3450L22-14PY
Order 'conn rcpt 19pos wall mnt w/pins - MS3450L22-14PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L22-14PY-ND.
CONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14P
Order 'conn rcpt 19pos wall mnt w/pins - MS3450W22-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14P-ND.
CONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14PW
Order 'conn rcpt 19pos wall mnt w/pins - MS3450W22-14PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14PW-ND.
CONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14PX
Order 'conn rcpt 19pos wall mnt w/pins - MS3450W22-14PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14PX-ND.
CONN RCPT 19POS WALL MNT W/PINS - MS3450W22-14PZ
Order 'conn rcpt 19pos wall mnt w/pins - MS3450W22-14PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14PZ-ND.
CONN RCPT 5POS WALL MNT W/PINS - MS3450L20-14PY
Order 'conn rcpt 5pos wall mnt w/pins - MS3450L20-14PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L20-14PY-ND.
CONN RCPT 14POS WALL MNT W/PINS - MS3450W22-19P
Order 'conn rcpt 14pos wall mnt w/pins - MS3450W22-19P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19P-ND.
CONN RCPT 14POS WALL MNT W/PINS - MS3450W22-19PW
Order 'conn rcpt 14pos wall mnt w/pins - MS3450W22-19PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19PW-ND.
CONN RCPT 14POS WALL MNT W/PINS - MS3450W22-19PX
Order 'conn rcpt 14pos wall mnt w/pins - MS3450W22-19PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19PX-ND.
CONN RCPT 14POS WALL MNT W/PINS - MS3450W22-19PY
Order 'conn rcpt 14pos wall mnt w/pins - MS3450W22-19PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19PY-ND.
CONN RCPT 14POS WALL MNT W/PINS - MS3450W22-19PZ
Order 'conn rcpt 14pos wall mnt w/pins - MS3450W22-19PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19PZ-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W22-22P
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W22-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-22P-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W22-22PX
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W22-22PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-22PX-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W22-22PY
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W22-22PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-22PY-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W22-14PY
Send this link via E-Mail
Help With This Screen
