Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AX
CONN HSG RCPT 19POS WALLMNT PINS - MS3450W22-14AX - Connectors, Interconnects
| Digi-Key Part Number | MS3450W22-14AX-ND |
1 5 10 25 50 |
72.83000 68.46000 63.72000 45.51000 39.16260 |
Extended Price
72.83 342.30 637.20 1137.75 1958.13 |
| Manufacturer Part Number | MS3450W22-14AX | |||
| Description | CONN HSG RCPT 19POS WALLMNT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W22-14AX |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 22-14 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 19 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W22 14AX MS3450W2214AX |
MS3450W22-14AX Specification Sheet
CONN HSG RCPT 19POS WALLMNT PINS - MS3450W22-14AX (MS3450W22-14AX-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AXAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AX
Order 'conn hsg rcpt 19pos wallmnt pins - MS3450W22-14AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14AX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14A
Order 'conn hsg rcpt 19pos wallmnt pins - MS3450W22-14A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14A-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AW
Order 'conn hsg rcpt 19pos wallmnt pins - MS3450W22-14AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14AW-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AY
Order 'conn hsg rcpt 19pos wallmnt pins - MS3450W22-14AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14AY-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AZ
Order 'conn hsg rcpt 19pos wallmnt pins - MS3450W22-14AZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14AZ-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W22-14B
Order 'conn hsg rcpt 19pos wallmnt sckt - MS3450W22-14B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W22-14BW
Order 'conn hsg rcpt 19pos wallmnt sckt - MS3450W22-14BW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14BW-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W22-14BX
Order 'conn hsg rcpt 19pos wallmnt sckt - MS3450W22-14BX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14BX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W22-14BY
Order 'conn hsg rcpt 19pos wallmnt sckt - MS3450W22-14BY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14BY-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W22-14BZ
Order 'conn hsg rcpt 19pos wallmnt sckt - MS3450W22-14BZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14BZ-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W22-14SLC
Order 'conn hsg rcpt 19pos wallmnt sckt - MS3450W22-14SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-14SLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-19A
Order 'conn hsg rcpt 14pos wallmnt pins - MS3450W22-19A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19A-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-19AW
Order 'conn hsg rcpt 14pos wallmnt pins - MS3450W22-19AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19AW-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-19AX
Order 'conn hsg rcpt 14pos wallmnt pins - MS3450W22-19AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19AX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-19AY
Order 'conn hsg rcpt 14pos wallmnt pins - MS3450W22-19AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W22-19AY-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W22-14AX
Send this link via E-Mail
Help With This Screen
