Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-2S
CONN RCPT 1POS WALL MNT W/SCKT - MS3450W20-2S - Connectors, Interconnects
| Digi-Key Part Number | MS3450W20-2S-ND |
1 5 10 25 50 |
154.24000 144.98600 134.96000 96.40000 82.93760 |
Extended Price
154.24 724.93 1349.60 2410.00 4146.88 |
| Manufacturer Part Number | MS3450W20-2S | |||
| Description | CONN RCPT 1POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W20-2S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 20-2 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 1 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W20 2S MS3450W202S |
MS3450W20-2S Specification Sheet
CONN RCPT 1POS WALL MNT W/SCKT - MS3450W20-2S (MS3450W20-2S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-2SAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-2S
Order 'conn rcpt 1pos wall mnt w/sckt - MS3450W20-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100E10S-2S
Order 'conn rcpt 1pos wall mnt w/sckt - MS3100E10S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E10S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100E16-2S
Order 'conn rcpt 1pos wall mnt w/sckt - MS3100E16-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E16-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W10S-2S
Order 'conn rcpt 1pos wall mnt w/sckt - MS3450W10S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W10S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100A14S-2S
Order 'conn rcpt 4pos wall mnt w/sckt - MS3100A14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A14S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100A28-2S
Order 'conn rcpt 14pos wall mnt w/sckt - MS3100A28-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A28-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100E14S-2S
Order 'conn rcpt 4pos wall mnt w/sckt - MS3100E14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E14S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100E28-2S
Order 'conn rcpt 14pos wall mnt w/sckt - MS3100E28-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E28-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100F14S-2S
Order 'conn rcpt 4pos wall mnt w/sckt - MS3100F14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100F14S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100F28-2S
Order 'conn rcpt 14pos wall mnt w/sckt - MS3100F28-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100F28-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100R14S-2S
Order 'conn rcpt 4pos wall mnt w/sckt - MS3100R14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R14S-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100R28-2S
Order 'conn rcpt 14pos wall mnt w/sckt - MS3100R28-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R28-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3102A20-2S
Order 'conn rcpt 1pos box mnt w/sckt - MS3102A20-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102A20-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3102E20-2S
Order 'conn rcpt 1pos box mnt w/sckt - MS3102E20-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E20-2S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3102R20-2S
Order 'conn rcpt 1pos box mnt w/sckt - MS3102R20-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102R20-2S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-2S
Send this link via E-Mail
Help With This Screen
