CONN RCPT 17POS WALL MNT W/SCKT - MS3450W20-29S
| Digi-Key Part Number | MS3450W20-29S-ND |
1 5 10 25 50 |
90.12000 84.71200 78.85000 56.32000 48.46260 |
Extended Price
90.12 423.56 788.50 1408.00 2423.13 |
| Manufacturer Part Number | MS3450W20-29S | |||
| Description | CONN RCPT 17POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W20-29S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 20-29 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 17 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W20 29S MS3450W2029S |
MS3450W20-29S Specification Sheet
CONN RCPT 17POS WALL MNT W/SCKT - MS3450W20-29S (MS3450W20-29S-ND)
Related parts :CONN RCPT 17POS WALL MNT W/SCKT - MS3450W20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3450W20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - MS3100A20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3100A20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - MS3100C20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3100C20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100C20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - MS3100E20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3100E20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - MS3100F20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3100F20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100F20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - MS3100R20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3100R20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - MS3450KT20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - MS3450KT20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450KT20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - CB3100R-20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - CB3100R-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3100R-20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - GTC00AF-20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - GTC00AF-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00AF-20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - GTC00CF-20-29S
Order 'conn rcpt 17pos wall mnt w/sckt - GTC00CF-20-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00CF-20-29S-ND.
CONN RCPT 17POS WALL MNT W/SCKT - GTC00CF-20-29SW
Order 'conn rcpt 17pos wall mnt w/sckt - GTC00CF-20-29SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00CF-20-29SW-ND.
CONN RCPT 17POS WALL MNT W/SCKT - GTC00CF-20-29SX
Order 'conn rcpt 17pos wall mnt w/sckt - GTC00CF-20-29SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00CF-20-29SX-ND.
CONN RCPT 17POS WALL MNT W/SCKT - GTC00CF-20-29SZ
Order 'conn rcpt 17pos wall mnt w/sckt - GTC00CF-20-29SZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00CF-20-29SZ-ND.
CONN RCPT 17POS WALL MNT W/PINS - MS3450W20-29P
Order 'conn rcpt 17pos wall mnt w/pins - MS3450W20-29P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-29P-ND.
CONN RCPT 5POS WALL MNT W/SCKT - MS3100A18-29S
Order 'conn rcpt 5pos wall mnt w/sckt - MS3100A18-29S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A18-29S-ND.
Send this link via E-Mail
Help With This Screen
