Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-22S
CONN RCPT 6POS WALL MNT W/SCKT - MS3450W20-22S
| Digi-Key Part Number | MS3450W20-22S-ND |
1 5 10 25 50 |
106.98000 100.56200 93.61000 66.86000 57.52500 |
Extended Price
106.98 502.81 936.10 1671.50 2876.25 |
| Manufacturer Part Number | MS3450W20-22S | |||
| Description | CONN RCPT 6POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W20-22S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 20-22 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W20 22S MS3450W2022S |
MS3450W20-22S Specification Sheet
CONN RCPT 6POS WALL MNT W/SCKT - MS3450W20-22S (MS3450W20-22S-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-22SAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3450W20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100A20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3100A20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A20-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100A28-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3100A28-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A28-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100E20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3100E20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E20-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100E28-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3100E28-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E28-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100F20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3100F20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100F20-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3100R20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3100R20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R20-22S-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450KS20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3450KS20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450KS20-22S-ND.
Steel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450KT20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3450KT20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450KT20-22S-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450L20-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3450L20-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L20-22S-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W28-22S
Order 'conn rcpt 6pos wall mnt w/sckt - MS3450W28-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W28-22S-ND.
Olive Drab, Silver Plated Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets GTC00-28-22S
Order 'conn rcpt 6pos wall mnt w/sckt - GTC00-28-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC00-28-22S-ND.
Zinc, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC00E-22-70SB(025)(A24)
Order 'conn rcpt 13pos wall mnt w/sckt - ACC00E-22-70SB(025)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC00E-22-70SB(025)(A24)-ND.
Zinc, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACC00F-22-14SB(025)
Order 'conn rcpt 19pos wall mnt w/sckt - ACC00F-22-14SB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC00F-22-14SB(025)-ND.
Zinc, Black Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets ACS00E-22-19SB(025)
Order 'conn rcpt 14pos wall mnt w/sckt - ACS00E-22-19SB(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS00E-22-19SB(025)-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W20-22S
Send this link via E-Mail
Help With This Screen
