Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-22P
CONN RCPT 6POS WALL MNT W/PINS - MS3450W20-22P - Connectors, Interconnects
| Digi-Key Part Number | MS3450W20-22P-ND |
1 5 10 25 50 |
96.98000 91.16200 84.86000 60.61000 52.15000 |
Extended Price
96.98 455.81 848.60 1515.25 2607.50 |
| Manufacturer Part Number | MS3450W20-22P | |||
| Description | CONN RCPT 6POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W20-22P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 20-22 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W20 22P MS3450W2022P |
MS3450W20-22P Specification Sheet
CONN RCPT 6POS WALL MNT W/PINS - MS3450W20-22P (MS3450W20-22P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-22PAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3450W20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100A20-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100A20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A20-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100A28-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100A28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A28-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100E20-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100E20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E20-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100E28-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100E28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E28-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100F20-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100F20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100F20-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100R20-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100R20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R20-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100R28-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3100R28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R28-22P-ND.
Steel, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450KT20-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3450KT20-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450KT20-22P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450L28-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3450L28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L28-22P-ND.
Stainless Steel Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450LS28-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3450LS28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450LS28-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W28-22P
Order 'conn rcpt 6pos wall mnt w/pins - MS3450W28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W28-22P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-14P
Order 'conn rcpt 5pos wall mnt w/pins - MS3450W20-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-14P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-18P
Order 'conn rcpt 9pos wall mnt w/pins - MS3450W20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-27P
Order 'conn rcpt 14pos wall mnt w/pins - MS3450W20-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-27P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-22P
Send this link via E-Mail
Help With This Screen
