Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-18P
CONN RCPT 9POS WALL MNT W/PINS - MS3450W20-18P - Connectors, Interconnects
| Digi-Key Part Number | MS3450W20-18P-ND |
1 5 10 25 50 |
70.70000 66.45800 61.86000 44.19000 38.01260 |
Extended Price
70.70 332.29 618.60 1104.75 1900.63 |
| Manufacturer Part Number | MS3450W20-18P | |||
| Description | CONN RCPT 9POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W20-18P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 20-18 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W20 18P MS3450W2018P |
MS3450W20-18P Specification Sheet
CONN RCPT 9POS WALL MNT W/PINS - MS3450W20-18P (MS3450W20-18P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-18PAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-18P
Order 'conn rcpt 9pos wall mnt w/pins - MS3450W20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100A20-18P
Order 'conn rcpt 9pos wall mnt w/pins - MS3100A20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100R20-18P
Order 'conn rcpt 9pos wall mnt w/pins - MS3100R20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R20-18P-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450L20-18P
Order 'conn rcpt 9pos wall mnt w/pins - MS3450L20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100A22-18P
Order 'conn rcpt 8pos wall mnt w/pins - MS3100A22-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A22-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100A28-18P
Order 'conn rcpt 12pos wall mnt w/pins - MS3100A28-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A28-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100A36-18P
Order 'conn rcpt 31pos wall mnt w/pins - MS3100A36-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A36-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100E28-18P
Order 'conn rcpt 12pos wall mnt w/pins - MS3100E28-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E28-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3100R28-18P
Order 'conn rcpt 12pos wall mnt w/pins - MS3100R28-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R28-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102A20-18P
Order 'conn rcpt 9pos box mnt w/pins - MS3102A20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102A20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102E20-18P
Order 'conn rcpt 9pos box mnt w/pins - MS3102E20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102E20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3102R20-18P
Order 'conn rcpt 9pos box mnt w/pins - MS3102R20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3102R20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3110E14-18P
Order 'conn rcpt 18pos wall mnt w/pins - MS3110E14-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3110E14-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3110F14-18P
Order 'conn rcpt 18pos wall mnt w/pins - MS3110F14-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3110F14-18P-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3110P14-18P
Order 'conn rcpt 18pos wall mnt w/pins - MS3110P14-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3110P14-18P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W20-18P
Send this link via E-Mail
Help With This Screen
