CONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9S
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W18-9S
| Digi-Key Part Number | MS3450W18-9S-ND |
1 5 10 25 50 |
70.83000 66.58000 61.97000 44.26000 38.08760 |
Extended Price
70.83 332.90 619.70 1106.50 1904.38 |
| Manufacturer Part Number | MS3450W18-9S | |||
| Description | CONN RCPT 7POS WALL MNT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W18-9S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Female Sockets |
| Shell Size - Insert | 18-9 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W18 9S MS3450W189S |
MS3450W18-9S Specification Sheet
CONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9S (MS3450W18-9S-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W18-9SCONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9S
Order 'conn rcpt 7pos wall mnt w/sckt - MS3450W18-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9S-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3100A18-9S
Order 'conn rcpt 7pos wall mnt w/sckt - MS3100A18-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A18-9S-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3100E18-9S
Order 'conn rcpt 7pos wall mnt w/sckt - MS3100E18-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100E18-9S-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3100R18-9S
Order 'conn rcpt 7pos wall mnt w/sckt - MS3100R18-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100R18-9S-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3450L18-9S
Order 'conn rcpt 7pos wall mnt w/sckt - MS3450L18-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L18-9S-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9SW
Order 'conn rcpt 7pos wall mnt w/sckt - MS3450W18-9SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9SW-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9SX
Order 'conn rcpt 7pos wall mnt w/sckt - MS3450W18-9SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9SX-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9SY
Order 'conn rcpt 7pos wall mnt w/sckt - MS3450W18-9SY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9SY-ND.
CONN RCPT 7POS WALL MNT W/SCKT - MS3450W18-9SZ
Order 'conn rcpt 7pos wall mnt w/sckt - MS3450W18-9SZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9SZ-ND.
CONN RCPT 2POS WALL MNT W/SCKT - MS3100A14S-9S
Order 'conn rcpt 2pos wall mnt w/sckt - MS3100A14S-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A14S-9S-ND.
CONN RCPT 3POS WALL MNT W/SCKT - MS3100A22-9S
Order 'conn rcpt 3pos wall mnt w/sckt - MS3100A22-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A22-9S-ND.
CONN RCPT 2POS WALL MNT W/SCKT - MS3100A24-9S
Order 'conn rcpt 2pos wall mnt w/sckt - MS3100A24-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A24-9S-ND.
CONN RCPT 12POS WALL MNT W/SCKT - MS3100A28-9S
Order 'conn rcpt 12pos wall mnt w/sckt - MS3100A28-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A28-9S-ND.
CONN RCPT 14POS WALL MNT W/SCKT - MS3100A32-9S
Order 'conn rcpt 14pos wall mnt w/sckt - MS3100A32-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100A32-9S-ND.
CONN RCPT 12POS WALL MNT W/SCKT - MS3100C28-9S
Order 'conn rcpt 12pos wall mnt w/sckt - MS3100C28-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3100C28-9S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Female Sockets MS3450W18-9S
Send this link via E-Mail
Help With This Screen
