CONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9PZ - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W18-9PZ
| Digi-Key Part Number | MS3450W18-9PZ-ND |
1 5 10 25 50 |
65.66000 61.72000 57.45000 41.03000 35.30000 |
Extended Price
65.66 308.60 574.50 1025.75 1765.00 |
| Manufacturer Part Number | MS3450W18-9PZ | |||
| Description | CONN RCPT 7POS WALL MNT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W18-9PZ |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 18-9 |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Crimp |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | Z |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W18 9PZ MS3450W189PZ |
MS3450W18-9PZ Specification Sheet
CONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9PZ (MS3450W18-9PZ-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W18-9PZCONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9PZ
Order 'conn rcpt 7pos wall mnt w/pins - MS3450W18-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9PZ-ND.
CONN RCPT 7POS WALL MNT W/PINS - MS3450L18-9PZ
Order 'conn rcpt 7pos wall mnt w/pins - MS3450L18-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L18-9PZ-ND.
CONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9P
Order 'conn rcpt 7pos wall mnt w/pins - MS3450W18-9P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9P-ND.
CONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9PW
Order 'conn rcpt 7pos wall mnt w/pins - MS3450W18-9PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9PW-ND.
CONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9PX
Order 'conn rcpt 7pos wall mnt w/pins - MS3450W18-9PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9PX-ND.
CONN RCPT 7POS WALL MNT W/PINS - MS3450W18-9PY
Order 'conn rcpt 7pos wall mnt w/pins - MS3450W18-9PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9PY-ND.
CONN RCPT 12POS WALL MNT W/PINS - MS3450L28-9PZ
Order 'conn rcpt 12pos wall mnt w/pins - MS3450L28-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L28-9PZ-ND.
CONN RCPT 14POS WALL MNT W/PINS - MS3450L32-9PZ
Order 'conn rcpt 14pos wall mnt w/pins - MS3450L32-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L32-9PZ-ND.
CONN RCPT 47POS WALL MNT W/PINS - MS3450L40-9PZ
Order 'conn rcpt 47pos wall mnt w/pins - MS3450L40-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L40-9PZ-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W16-9PZ
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W16-9PZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W16-9PZ-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W18-10P
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W18-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10P-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W18-10PX
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W18-10PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10PX-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W18-10PY
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W18-10PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10PY-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W18-13P
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W18-13P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13P-ND.
CONN RCPT 4POS WALL MNT W/PINS - MS3450W18-13PW
Order 'conn rcpt 4pos wall mnt w/pins - MS3450W18-13PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13PW-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular Connectors, Interconnect Amphenol Industrial Operations Receptacle, Male Pins MS3450W18-9PZ
Send this link via E-Mail
Help With This Screen
