CONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9A
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-9A
| Digi-Key Part Number | MS3450W18-9A-ND |
1 5 10 25 50 |
51.87000 48.75800 45.39000 32.42000 27.88760 |
Extended Price
51.87 243.79 453.90 810.50 1394.38 |
| Manufacturer Part Number | MS3450W18-9A | |||
| Description | CONN HSG RCPT 7POS WALLMNT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W18-9A |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 18-9 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 12 (2), 16 (5) |
| Number of Positions | 7 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W18 9A MS3450W189A |
MS3450W18-9A Specification Sheet
CONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9A (MS3450W18-9A-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-9ACONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9A
Order 'conn hsg rcpt 7pos wallmnt pins - MS3450W18-9A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9A-ND.
CONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9AW
Order 'conn hsg rcpt 7pos wallmnt pins - MS3450W18-9AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9AW-ND.
CONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9AX
Order 'conn hsg rcpt 7pos wallmnt pins - MS3450W18-9AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9AX-ND.
CONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9AY
Order 'conn hsg rcpt 7pos wallmnt pins - MS3450W18-9AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9AY-ND.
CONN HSG RCPT 7POS WALLMNT PINS - MS3450W18-9AZ
Order 'conn hsg rcpt 7pos wallmnt pins - MS3450W18-9AZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-9AZ-ND.
CONN HSG RCPT 47POS WALLMNT PINS - MS3450L40-9A
Order 'conn hsg rcpt 47pos wallmnt pins - MS3450L40-9A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L40-9A-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W16-9A
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W16-9A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W16-9A-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-10A
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-10A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10A-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-10AX
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-10AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10AX-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-10AY
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-10AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10AY-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-13A
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-13A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13A-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-13AW
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-13AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13AW-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-13AX
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-13AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13AX-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-13AY
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-13AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13AY-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-13AZ
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-13AZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-13AZ-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-9A
Send this link via E-Mail
Help With This Screen
