CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22AZ - Connectors, Interconnects
| Digi-Key Part Number | MS3450W18-22AZ-ND |
1 5 10 25 50 |
83.07000 78.08600 72.69000 51.92000 44.67500 |
Extended Price
83.07 390.43 726.90 1298.00 2233.75 |
| Manufacturer Part Number | MS3450W18-22AZ | |||
| Description | CONN HSG RCPT 3POS WALLMNT PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W18-22AZ |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Male Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 18-22 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 3 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | Z |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W18 22AZ MS3450W1822AZ |
MS3450W18-22AZ Specification Sheet
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22AZ (MS3450W18-22AZ-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22AZ
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W18-22AZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-22AZ-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22A
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W18-22A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-22A-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22AW
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W18-22AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-22AW-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22AX
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W18-22AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-22AX-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W18-22AY
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W18-22AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-22AY-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450KT10SL-3PLC
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450KT10SL-3PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450KT10SL-3PLC-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W10SL-3A
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W10SL-3A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W10SL-3A-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W10SL-3PLC
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W10SL-3PLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W10SL-3PLC-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W16-10A
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W16-10A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W16-10A-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W16-10AW
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W16-10AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W16-10AW-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W16-10AX
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W16-10AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W16-10AX-ND.
CONN HSG RCPT 3POS WALLMNT PINS - MS3450W16-10AY
Order 'conn hsg rcpt 3pos wallmnt pins - MS3450W16-10AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W16-10AY-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-10A
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-10A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10A-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-10AX
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-10AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10AX-ND.
CONN HSG RCPT 4POS WALLMNT PINS - MS3450W18-10AY
Order 'conn hsg rcpt 4pos wallmnt pins - MS3450W18-10AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10AY-ND.
Send this link via E-Mail
Help With This Screen
