Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BX
CONN HSG RCPT 10POS WALLMNT SCKT - MS3450W18-1BX - Connectors, Interconnects
| Digi-Key Part Number | MS3450W18-1BX-ND |
1 5 10 25 50 |
50.80000 47.75200 44.45000 31.75000 27.31260 |
Extended Price
50.80 238.76 444.50 793.75 1365.63 |
| Manufacturer Part Number | MS3450W18-1BX | |||
| Description | CONN HSG RCPT 10POS WALLMNT SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3450W18-1BX |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Features | - |
| Packaging | Bulk |
| Connector Type | Receptacle for Female Contacts |
| Mounting Type | Panel Mount, Flange |
| Shell Size - Insert | 18-1 |
| Contact Type | Crimp |
| Fastening Type | Threaded |
| Contact Size | 16 |
| Number of Positions | 10 |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | Fluid Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3450W18 1BX MS3450W181BX |
MS3450W18-1BX Specification Sheet
CONN HSG RCPT 10POS WALLMNT SCKT - MS3450W18-1BX (MS3450W18-1BX-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BXAluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BX
Order 'conn hsg rcpt 10pos wallmnt sckt - MS3450W18-1BX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1BX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1B
Order 'conn hsg rcpt 10pos wallmnt sckt - MS3450W18-1B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BW
Order 'conn hsg rcpt 10pos wallmnt sckt - MS3450W18-1BW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1BW-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BY
Order 'conn hsg rcpt 10pos wallmnt sckt - MS3450W18-1BY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1BY-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BZ
Order 'conn hsg rcpt 10pos wallmnt sckt - MS3450W18-1BZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1BZ-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1SLC
Order 'conn hsg rcpt 10pos wallmnt sckt - MS3450W18-1SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1SLC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450L40-1BX
Order 'conn hsg rcpt 30pos wallmnt sckt - MS3450L40-1BX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450L40-1BX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-10B
Order 'conn hsg rcpt 4pos wallmnt sckt - MS3450W18-10B' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10B-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-10BX
Order 'conn hsg rcpt 4pos wallmnt sckt - MS3450W18-10BX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10BX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-10BY
Order 'conn hsg rcpt 4pos wallmnt sckt - MS3450W18-10BY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10BY-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-10SLC
Order 'conn hsg rcpt 4pos wallmnt sckt - MS3450W18-10SLC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-10SLC-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-1A
Order 'conn hsg rcpt 10pos wallmnt pins - MS3450W18-1A' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1A-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-1AW
Order 'conn hsg rcpt 10pos wallmnt pins - MS3450W18-1AW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1AW-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-1AX
Order 'conn hsg rcpt 10pos wallmnt pins - MS3450W18-1AX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1AX-ND.
Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Male Contacts MS3450W18-1AY
Order 'conn hsg rcpt 10pos wallmnt pins - MS3450W18-1AY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3450W18-1AY-ND.
Options for Aluminum, Olive Drab Cadmium Plated Panel Mount, Flange Circular - Housing Connectors, Interconnect Amphenol Industrial Operations Receptacle for Female Contacts MS3450W18-1BX
Send this link via E-Mail
Help With This Screen
