Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41P
CONN PLUG 41POS STRAIGHT W/PINS - MS3116J22-41P - Connectors, Interconnects
| Digi-Key Part Number | MS3116J22-41P-ND |
1 5 10 25 50 |
163.56000 153.74600 143.12000 102.24000 83.06260 |
Extended Price
163.56 768.73 1431.20 2556.00 4153.13 |
| Manufacturer Part Number | MS3116J22-41P | |||
| Description | CONN PLUG 41POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3116J22-41P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-41 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 41 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3116J22 41P MS3116J2241P |
MS3116J22-41P Specification Sheet
CONN PLUG 41POS STRAIGHT W/PINS - MS3116J22-41P (MS3116J22-41P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41PAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41P
Order 'conn plug 41pos straight w/pins - MS3116J22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116E20-41P
Order 'conn plug 41pos straight w/pins - MS3116E20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116E20-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116E22-41P
Order 'conn plug 41pos straight w/pins - MS3116E22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116E22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116F20-41P
Order 'conn plug 41pos straight w/pins - MS3116F20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F20-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116F22-41P
Order 'conn plug 41pos straight w/pins - MS3116F22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116F22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J20-41P
Order 'conn plug 41pos straight w/pins - MS3116J20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J20-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41PW
Order 'conn plug 41pos straight w/pins - MS3116J22-41PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-41PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41PY
Order 'conn plug 41pos straight w/pins - MS3116J22-41PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-41PY-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116P20-41P
Order 'conn plug 41pos straight w/pins - MS3116P20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116P20-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116P22-41P
Order 'conn plug 41pos straight w/pins - MS3116P22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116P22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3126E20-41P
Order 'conn plug 41pos straight w/pins - MS3126E20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E20-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3126E22-41P
Order 'conn plug 41pos straight w/pins - MS3126E22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3126F20-41P
Order 'conn plug 41pos straight w/pins - MS3126F20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126F20-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3126F22-41P
Order 'conn plug 41pos straight w/pins - MS3126F22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126F22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3126P20-41P
Order 'conn plug 41pos straight w/pins - MS3126P20-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126P20-41P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41P
Send this link via E-Mail
Help With This Screen
