Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-21PX
CONN PLUG 21POS STRAIGHT W/PINS - MS3116J22-21PX - Connectors, Interconnects
| Digi-Key Part Number | MS3116J22-21PX-ND |
1 5 10 25 50 |
142.84000 134.27000 124.99000 89.29000 72.53760 |
Extended Price
142.84 671.35 1249.90 2232.25 3626.88 |
| Manufacturer Part Number | MS3116J22-21PX | |||
| Description | CONN PLUG 21POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3116J22-21PX |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Bayonet Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 21 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3116J22 21PX MS3116J2221PX |
MS3116J22-21PX Specification Sheet
CONN PLUG 21POS STRAIGHT W/PINS - MS3116J22-21PX (MS3116J22-21PX-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-21PXAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-21PX
Order 'conn plug 21pos straight w/pins - MS3116J22-21PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-21PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-21P
Order 'conn plug 21pos straight w/pins - MS3116J22-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-21P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-21PW
Order 'conn plug 21pos straight w/pins - MS3116J22-21PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-21PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3126E22-21PX
Order 'conn plug 21pos straight w/pins - MS3126E22-21PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3126E22-21PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A28-21PX
Order 'conn plug 37pos straight w/pins - MS3106A28-21PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-21PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E28-21PX
Order 'conn plug 37pos straight w/pins - MS3106E28-21PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-21PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F28-21PX
Order 'conn plug 37pos straight w/pins - MS3106F28-21PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F28-21PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41P
Order 'conn plug 41pos straight w/pins - MS3116J22-41P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-41P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41PW
Order 'conn plug 41pos straight w/pins - MS3116J22-41PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-41PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-41PY
Order 'conn plug 41pos straight w/pins - MS3116J22-41PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-41PY-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-55P
Order 'conn plug 55pos straight w/pins - MS3116J22-55P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3116J22-55P-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins ACC05PGR-40-68P(003)
Order 'conn plug 21pos straight w/pins - ACC05PGR-40-68P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05PGR-40-68P(003)-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH21PA
Order 'conn plug 21pos straight w/pins - D38999/26FH21PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PA-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH21PB
Order 'conn plug 21pos straight w/pins - D38999/26FH21PB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PB-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins D38999/26FH21PC
Order 'conn plug 21pos straight w/pins - D38999/26FH21PC' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FH21PC-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3116J22-21PX
Send this link via E-Mail
Help With This Screen
