FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0808E
| Digi-Key Part Number | A9AAT-0808E-ND |
1 10 100 250 500 1000 2500 5000 |
2.43000 1.98100 1.45950 1.25968 1.17282 1.01123 .95562 .92435 |
Extended Price
2.43 19.81 145.95 314.92 586.41 1011.23 2389.05 4621.75 |
| Manufacturer Part Number | A9AAT-0808E | |||
| Description | FLEX CABLE - AFH08T/AE08/AFH08T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9AAT-0808E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Solder Tab to Solder Tab |
| Length | 8.0" (203.2mm) |
| Number of Positions | 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9AAT 0808E A9AAT0808E |
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0808E (A9AAT-0808E-ND)
Related parts:FLEX CABLE - AFJ08A/AE08/AFJ08A - A9BBA-0808E
Order 'flex cable - afj08a/ae08/afj08a - A9BBA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-0808E-ND.
FLEX CABLE - AFK08A/AE08/AFK08A - A9CCA-0808E
Order 'flex cable - afk08a/ae08/afk08a - A9CCA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-0808E-ND.
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0808E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0808E-ND.
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0802E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0802E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0802E-ND.
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0803E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0803E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0803E-ND.
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0804E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0804E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0804E-ND.
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0805E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0805E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0805E-ND.
FLEX CABLE - AFH08T/AE08/AFH08T - A9AAT-0806E
Order 'flex cable - afh08t/ae08/afh08t - A9AAT-0806E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-0806E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0808E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0808E-ND.
FLEX CABLE - AFK08A/AE08/AFH08T - A9CAA-0808E
Order 'flex cable - afk08a/ae08/afh08t - A9CAA-0808E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-0808E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0802E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0802E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0802E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0803E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0803E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0803E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0804E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0804E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0804E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0805E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0805E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0805E-ND.
FLEX CABLE - AFJ08A/AE08/AFH08T - A9BAA-0806E
Order 'flex cable - afj08a/ae08/afh08t - A9BAA-0806E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-0806E-ND.
Send this link via E-Mail
Help With This Screen