BATT PK 15.0V AA SIZE CARBN ZINC - 1215L5X2
| Digi-Key Part Number | N103-L052-ND |
1 10 50 100 |
10.75000 9.67300 8.59800 7.52330 |
Extended Price
10.75 96.73 429.90 752.33 |
| Manufacturer Part Number | 1215L5X2 | |||
| Description | BATT PK 15.0V AA SIZE CARBN ZINC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1215L5X2 |
| Vendor | Energizer Battery Company (VA) |
| Category | Battery Assemblies, Packs |
| Battery Cell Size | AA with Button Top |
| Number of Cells | 10 |
| Voltage - Rated | 15V |
| Capacity | 1100mAh |
| Structure | 2 Rows x 5 Cells Side to Side |
| Rechargeability | No |
| Termination Style | Solder Tab |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
1215L5X2 1215L5X2 N103 L052 ND N103L052ND N103-L052 |
BATT PK 15.0V AA SIZE CARBN ZINC - 1215L5X2 (N103-L052-ND)
Related parts:BATT PK 15.0V AA SIZE CARBN ZINC - 1215L5X2
Order 'batt pk 15.0v aa size carbn zinc - 1215L5X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L052-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L4X2
Order 'batt pk 12.0v aa size carbn zinc - 1215L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L042-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215F2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-F024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F2X5
Order 'batt pk 15.0v aa size carbn zinc - 1215F2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-F025-ND.
BATT PK 10.5V AA SIZE CARBN ZINC - 1215F7
Order 'batt pk 10.5v aa size carbn zinc - 1215F7' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-F071-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215F8
Order 'batt pk 12.0v aa size carbn zinc - 1215F8' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-F081-ND.
BATT PK 13.5V AA SIZE CARBN ZINC - 1215F9
Order 'batt pk 13.5v aa size carbn zinc - 1215F9' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-F091-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215F10
Order 'batt pk 15.0v aa size carbn zinc - 1215F10' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-F101-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215L2X4' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-L024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - 1215L2X5
Order 'batt pk 15.0v aa size carbn zinc - 1215L2X5' online from Digi-Key. Manufactured by Energizer Battery Co. Digi-Key part number N103-L025-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAL4X2
Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAL4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-L042-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAL5X2
Order 'batt pk 15.0v aa size carbn zinc - UM-3NPAL5X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P103-L052-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - UM-3NPAF2X4
Order 'batt pk 12.0v aa size carbn zinc - UM-3NPAF2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F024-ND.
BATT PK 15.0V AA SIZE CARBN ZINC - UM-3NPAF2X5
Order 'batt pk 15.0v aa size carbn zinc - UM-3NPAF2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F025-ND.
BATT PK 10.5V AA SIZE CARBN ZINC - UM-3NPAF7
Order 'batt pk 10.5v aa size carbn zinc - UM-3NPAF7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P103-F071-ND.
Send this link via E-Mail
Help With This Screen