CONN PLUG 6POS RT ANG W/SCKT - MS3108A14S-6S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-6S
| Digi-Key Part Number | MS3108A14S-6S-ND |
1 5 10 25 50 |
43.39000 40.78600 37.97000 27.12000 25.92500 |
Extended Price
43.39 203.93 379.70 678.00 1296.25 |
| Manufacturer Part Number | MS3108A14S-6S | |||
| Description | CONN PLUG 6POS RT ANG W/SCKT | |||
| Quantity Available | 29 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3108A14S-6S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 14S-6 |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3108A14S 6S MS3108A14S6S |
MS3108A14S-6S Specification Sheet
CONN PLUG 6POS RT ANG W/SCKT - MS3108A14S-6S (MS3108A14S-6S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-6SCONN PLUG 6POS RT ANG W/SCKT - MS3108A14S-6S
Order 'conn plug 6pos rt ang w/sckt - MS3108A14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-6S-ND.
CONN PLUG 6POS RT ANG W/SCKT - MS3108A36-6S
Order 'conn plug 6pos rt ang w/sckt - MS3108A36-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A36-6S-ND.
CONN PLUG 6POS RT ANG W/SCKT - MS3108E14S-6S
Order 'conn plug 6pos rt ang w/sckt - MS3108E14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E14S-6S-ND.
CONN PLUG 6POS RT ANG W/SCKT - MS3108E36-6S
Order 'conn plug 6pos rt ang w/sckt - MS3108E36-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E36-6S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A14S-1S
Order 'conn plug 3pos rt ang w/sckt - MS3108A14S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-1S-ND.
CONN PLUG 4POS RT ANG W/SCKT - MS3108A14S-2S
Order 'conn plug 4pos rt ang w/sckt - MS3108A14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-2S-ND.
CONN PLUG 1POS RT ANG W/SCKT - MS3108A14S-4S
Order 'conn plug 1pos rt ang w/sckt - MS3108A14S-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-4S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108A14S-5S
Order 'conn plug 5pos rt ang w/sckt - MS3108A14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-5S-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A14S-6P
Order 'conn plug 6pos rt ang w/pins - MS3108A14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-6P-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A14S-7S
Order 'conn plug 3pos rt ang w/sckt - MS3108A14S-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-7S-ND.
CONN PLUG 2POS RT ANG W/SCKT - MS3108A14S-9S
Order 'conn plug 2pos rt ang w/sckt - MS3108A14S-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-9S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A16S-6S
Order 'conn plug 3pos rt ang w/sckt - MS3108A16S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A16S-6S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A20-6S
Order 'conn plug 3pos rt ang w/sckt - MS3108A20-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A20-6S-ND.
CONN PLUG 8POS RT ANG W/SCKT - MS3108A24-6S
Order 'conn plug 8pos rt ang w/sckt - MS3108A24-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A24-6S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A28-6S
Order 'conn plug 3pos rt ang w/sckt - MS3108A28-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A28-6S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-6S
Send this link via E-Mail
Help With This Screen
