CONN PLUG 6POS RT ANG W/PINS - MS3108A14S-6P - Connectors, Interconnects
| Digi-Key Part Number | MS3108A14S-6P-ND |
1 5 10 25 50 |
40.96000 38.50200 35.84000 25.60000 24.46260 |
Extended Price
40.96 192.51 358.40 640.00 1223.13 |
| Manufacturer Part Number | MS3108A14S-6P | |||
| Description | CONN PLUG 6POS RT ANG W/PINS | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3108A14S-6P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 14S-6 |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3108A14S 6P MS3108A14S6P |
MS3108A14S-6P Specification Sheet
CONN PLUG 6POS RT ANG W/PINS - MS3108A14S-6P (MS3108A14S-6P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 6POS RT ANG W/PINS - MS3108A14S-6P
Order 'conn plug 6pos rt ang w/pins - MS3108A14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-6P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A14S-1P
Order 'conn plug 3pos rt ang w/pins - MS3108A14S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-1P-ND.
CONN PLUG 4POS RT ANG W/PINS - MS3108A14S-2P
Order 'conn plug 4pos rt ang w/pins - MS3108A14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-2P-ND.
CONN PLUG 5POS RT ANG W/PINS - MS3108A14S-5P
Order 'conn plug 5pos rt ang w/pins - MS3108A14S-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-5P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A14S-7P
Order 'conn plug 3pos rt ang w/pins - MS3108A14S-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-7P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A16S-6P
Order 'conn plug 3pos rt ang w/pins - MS3108A16S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A16S-6P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A18-12P
Order 'conn plug 6pos rt ang w/pins - MS3108A18-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A18-12P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A20-17P
Order 'conn plug 6pos rt ang w/pins - MS3108A20-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A20-17P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A20-6P
Order 'conn plug 3pos rt ang w/pins - MS3108A20-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A20-6P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A20-8P
Order 'conn plug 6pos rt ang w/pins - MS3108A20-8P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A20-8P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A22-24P
Order 'conn plug 6pos rt ang w/pins - MS3108A22-24P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A22-24P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A22-5P
Order 'conn plug 6pos rt ang w/pins - MS3108A22-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A22-5P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A28-22P
Order 'conn plug 6pos rt ang w/pins - MS3108A28-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A28-22P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A36-3P
Order 'conn plug 6pos rt ang w/pins - MS3108A36-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A36-3P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108E16S-6P
Order 'conn plug 3pos rt ang w/pins - MS3108E16S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E16S-6P-ND.
Send this link via E-Mail
Help With This Screen
