CONN PLUG 5POS RT ANG W/SCKT - MS3108A14S-5S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-5S
| Digi-Key Part Number | MS3108A14S-5S-ND |
1 5 10 25 50 |
42.43000 39.88400 37.13000 26.53000 25.35000 |
Extended Price
42.43 199.42 371.30 663.25 1267.50 |
| Manufacturer Part Number | MS3108A14S-5S | |||
| Description | CONN PLUG 5POS RT ANG W/SCKT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3108A14S-5S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 14S-5 |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 5 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3108A14S 5S MS3108A14S5S |
MS3108A14S-5S Specification Sheet
CONN PLUG 5POS RT ANG W/SCKT - MS3108A14S-5S (MS3108A14S-5S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-5SCONN PLUG 5POS RT ANG W/SCKT - MS3108A14S-5S
Order 'conn plug 5pos rt ang w/sckt - MS3108A14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-5S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108A28-5S
Order 'conn plug 5pos rt ang w/sckt - MS3108A28-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A28-5S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108E14S-5S
Order 'conn plug 5pos rt ang w/sckt - MS3108E14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E14S-5S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108E28-5S
Order 'conn plug 5pos rt ang w/sckt - MS3108E28-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E28-5S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A14S-1S
Order 'conn plug 3pos rt ang w/sckt - MS3108A14S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-1S-ND.
CONN PLUG 4POS RT ANG W/SCKT - MS3108A14S-2S
Order 'conn plug 4pos rt ang w/sckt - MS3108A14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-2S-ND.
CONN PLUG 1POS RT ANG W/SCKT - MS3108A14S-4S
Order 'conn plug 1pos rt ang w/sckt - MS3108A14S-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-4S-ND.
CONN PLUG 5POS RT ANG W/PINS - MS3108A14S-5P
Order 'conn plug 5pos rt ang w/pins - MS3108A14S-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-5P-ND.
CONN PLUG 6POS RT ANG W/SCKT - MS3108A14S-6S
Order 'conn plug 6pos rt ang w/sckt - MS3108A14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-6S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A14S-7S
Order 'conn plug 3pos rt ang w/sckt - MS3108A14S-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-7S-ND.
CONN PLUG 2POS RT ANG W/SCKT - MS3108A14S-9S
Order 'conn plug 2pos rt ang w/sckt - MS3108A14S-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-9S-ND.
CONN PLUG 5POS RT ANG W/SCKT - ACC08AF-14S-5S(003)(A24)
Order 'conn plug 5pos rt ang w/sckt - ACC08AF-14S-5S(003)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08AF-14S-5S(003)(A24)-ND.
CONN PLUG 5POS RT ANG W/SCKT - CS3108A-24-79S
Order 'conn plug 5pos rt ang w/sckt - CS3108A-24-79S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3108A-24-79S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108A16S-8S
Order 'conn plug 5pos rt ang w/sckt - MS3108A16S-8S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A16S-8S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108A18-11S
Order 'conn plug 5pos rt ang w/sckt - MS3108A18-11S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A18-11S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-5S
Send this link via E-Mail
Help With This Screen
