CONN PLUG 4POS RT ANG W/SCKT - MS3108A14S-2S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-2S
| Digi-Key Part Number | MS3108A14S-2S-ND |
1 5 10 25 50 |
41.36000 38.87800 36.19000 25.85000 24.70000 |
Extended Price
41.36 194.39 361.90 646.25 1235.00 |
| Manufacturer Part Number | MS3108A14S-2S | |||
| Description | CONN PLUG 4POS RT ANG W/SCKT | |||
| Quantity Available | 28 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3108A14S-2S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 14S-2 |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3108A14S 2S MS3108A14S2S |
MS3108A14S-2S Specification Sheet
CONN PLUG 4POS RT ANG W/SCKT - MS3108A14S-2S (MS3108A14S-2S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-2SCONN PLUG 4POS RT ANG W/SCKT - MS3108A14S-2S
Order 'conn plug 4pos rt ang w/sckt - MS3108A14S-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-2S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A14S-1S
Order 'conn plug 3pos rt ang w/sckt - MS3108A14S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-1S-ND.
CONN PLUG 4POS RT ANG W/PINS - MS3108A14S-2P
Order 'conn plug 4pos rt ang w/pins - MS3108A14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-2P-ND.
CONN PLUG 1POS RT ANG W/SCKT - MS3108A14S-4S
Order 'conn plug 1pos rt ang w/sckt - MS3108A14S-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-4S-ND.
CONN PLUG 5POS RT ANG W/SCKT - MS3108A14S-5S
Order 'conn plug 5pos rt ang w/sckt - MS3108A14S-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-5S-ND.
CONN PLUG 6POS RT ANG W/SCKT - MS3108A14S-6S
Order 'conn plug 6pos rt ang w/sckt - MS3108A14S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-6S-ND.
CONN PLUG 3POS RT ANG W/SCKT - MS3108A14S-7S
Order 'conn plug 3pos rt ang w/sckt - MS3108A14S-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-7S-ND.
CONN PLUG 2POS RT ANG W/SCKT - MS3108A14S-9S
Order 'conn plug 2pos rt ang w/sckt - MS3108A14S-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-9S-ND.
CONN PLUG 4POS RT ANG W/SCKT - ACC08A-14S-2S(003)
Order 'conn plug 4pos rt ang w/sckt - ACC08A-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08A-14S-2S(003)-ND.
CONN PLUG 4POS RT ANG W/SCKT - ACC08A-20-24S(003)
Order 'conn plug 4pos rt ang w/sckt - ACC08A-20-24S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08A-20-24S(003)-ND.
CONN PLUG 4POS RT ANG W/SCKT - ACC08E-18-4S(003)(A24)
Order 'conn plug 4pos rt ang w/sckt - ACC08E-18-4S(003)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08E-18-4S(003)(A24)-ND.
CONN PLUG 4POS RT ANG W/SCKT - CS3108A-14S-57S
Order 'conn plug 4pos rt ang w/sckt - CS3108A-14S-57S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3108A-14S-57S-ND.
CONN PLUG 4POS RT ANG W/SCKT - MS3108A16-9S
Order 'conn plug 4pos rt ang w/sckt - MS3108A16-9S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A16-9S-ND.
CONN PLUG 4POS RT ANG W/SCKT - MS3108A18-10S
Order 'conn plug 4pos rt ang w/sckt - MS3108A18-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A18-10S-ND.
CONN PLUG 4POS RT ANG W/SCKT - MS3108A18-4S
Order 'conn plug 4pos rt ang w/sckt - MS3108A18-4S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A18-4S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3108A14S-2S
Send this link via E-Mail
Help With This Screen
