CONN PLUG 4POS RT ANG W/PINS - MS3108A14S-2P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3108A14S-2P
| Digi-Key Part Number | MS3108A14S-2P-ND |
1 5 10 25 50 |
39.73000 37.34600 34.76000 24.83000 23.73760 |
Extended Price
39.73 186.73 347.60 620.75 1186.88 |
| Manufacturer Part Number | MS3108A14S-2P | |||
| Description | CONN PLUG 4POS RT ANG W/PINS | |||
| Quantity Available | 34 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3108A14S-2P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 14S-2 |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3108A14S 2P MS3108A14S2P |
MS3108A14S-2P Specification Sheet
CONN PLUG 4POS RT ANG W/PINS - MS3108A14S-2P (MS3108A14S-2P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3108A14S-2PCONN PLUG 4POS RT ANG W/PINS - MS3108A14S-2P
Order 'conn plug 4pos rt ang w/pins - MS3108A14S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-2P-ND.
CONN PLUG 1POS RT ANG W/PINS - MS3108A10S-2P
Order 'conn plug 1pos rt ang w/pins - MS3108A10S-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A10S-2P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A14S-1P
Order 'conn plug 3pos rt ang w/pins - MS3108A14S-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-1P-ND.
CONN PLUG 5POS RT ANG W/PINS - MS3108A14S-5P
Order 'conn plug 5pos rt ang w/pins - MS3108A14S-5P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-5P-ND.
CONN PLUG 6POS RT ANG W/PINS - MS3108A14S-6P
Order 'conn plug 6pos rt ang w/pins - MS3108A14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-6P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A14S-7P
Order 'conn plug 3pos rt ang w/pins - MS3108A14S-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A14S-7P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108A22-2P
Order 'conn plug 3pos rt ang w/pins - MS3108A22-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A22-2P-ND.
CONN PLUG 7POS RT ANG W/PINS - MS3108A24-2P
Order 'conn plug 7pos rt ang w/pins - MS3108A24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108A24-2P-ND.
CONN PLUG 3POS RT ANG W/PINS - MS3108E22-2P
Order 'conn plug 3pos rt ang w/pins - MS3108E22-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E22-2P-ND.
CONN PLUG 7POS RT ANG W/PINS - MS3108E24-2P
Order 'conn plug 7pos rt ang w/pins - MS3108E24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3108E24-2P-ND.
CONN PLUG 4POS RT ANG W/PINS - ACC08E-32-17P(003)
Order 'conn plug 4pos rt ang w/pins - ACC08E-32-17P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08E-32-17P(003)-ND.
CONN PLUG 4POS RT ANG W/PINS - ACC08E-32-17PW(003)
Order 'conn plug 4pos rt ang w/pins - ACC08E-32-17PW(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08E-32-17PW(003)-ND.
CONN PLUG 4POS RT ANG W/PINS - ACC08E-32-17PX(003)
Order 'conn plug 4pos rt ang w/pins - ACC08E-32-17PX(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC08E-32-17PX(003)-ND.
CONN PLUG 4POS RT ANG W/PINS - ACS08A-14S-2PB(003)
Order 'conn plug 4pos rt ang w/pins - ACS08A-14S-2PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS08A-14S-2PB(003)-ND.
CONN PLUG 4POS RT ANG W/PINS - CS3108A-40-57P
Order 'conn plug 4pos rt ang w/pins - CS3108A-40-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3108A-40-57P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line), Right Angle Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3108A14S-2P
Send this link via E-Mail
Help With This Screen
