Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-16S
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106R20-16S - Connectors, Interconnects
| Digi-Key Part Number | MS3106R20-16S-ND |
1 5 10 25 50 |
94.82000 90.30000 86.00000 73.69000 61.41000 |
Extended Price
94.82 451.50 860.00 1842.25 3070.50 |
| Manufacturer Part Number | MS3106R20-16S | |||
| Description | CONN PLUG 9POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106R20-16S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 20-16 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106R20 16S MS3106R2016S |
CONN PLUG 9POS STRAIGHT W/SCKT - MS3106R20-16S (MS3106R20-16S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-16SAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-16S
Order 'conn plug 9pos straight w/sckt - MS3106R20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-16S
Order 'conn plug 9pos straight w/sckt - MS3106A20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A22-16S
Order 'conn plug 9pos straight w/sckt - MS3106A22-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E20-16S
Order 'conn plug 9pos straight w/sckt - MS3106E20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E22-16S
Order 'conn plug 9pos straight w/sckt - MS3106E22-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F20-16S
Order 'conn plug 9pos straight w/sckt - MS3106F20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F22-16S
Order 'conn plug 9pos straight w/sckt - MS3106F22-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R22-16S
Order 'conn plug 9pos straight w/sckt - MS3106R22-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R22-16S-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L20-16S
Order 'conn plug 9pos straight w/sckt - MS3456L20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L20-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456W20-16S
Order 'conn plug 9pos straight w/sckt - MS3456W20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W20-16S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-18S
Order 'conn plug 9pos straight w/sckt - MS3106R20-18S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-18S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-21S
Order 'conn plug 9pos straight w/sckt - MS3106R20-21S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-21S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06F-20-16S
Order 'conn plug 9pos straight w/sckt - GTC06F-20-16S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-16S-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06E-16-11S(003)
Order 'conn plug 2pos straight w/sckt - ACC06E-16-11S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-11S(003)-ND.
Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets ACC06E-16-12R(003)
Order 'conn plug 1pos straight w/sckt - ACC06E-16-12R(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-12R(003)-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R20-16S
Send this link via E-Mail
Help With This Screen
