CONN PLUG 9POS STRAIGHT W/PINS - MS3106F22-20P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F22-20P
| Digi-Key Part Number | MS3106F22-20P-ND |
1 5 10 25 50 |
38.74000 36.42000 34.23500 32.18080 30.25020 |
Extended Price
38.74 182.10 342.35 804.52 1512.51 |
| Manufacturer Part Number | MS3106F22-20P | |||
| Description | CONN PLUG 9POS STRAIGHT W/PINS | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106F22-20P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 22-20 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106F22 20P MS3106F2220P |
MS3106F22-20P Specification Sheet
CONN PLUG 9POS STRAIGHT W/PINS - MS3106F22-20P (MS3106F22-20P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F22-20PCONN PLUG 9POS STRAIGHT W/PINS - MS3106F22-20P
Order 'conn plug 9pos straight w/pins - MS3106F22-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-20P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106A22-20P
Order 'conn plug 9pos straight w/pins - MS3106A22-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-20P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106E22-20P
Order 'conn plug 9pos straight w/pins - MS3106E22-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E22-20P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106F22-17P
Order 'conn plug 9pos straight w/pins - MS3106F22-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-17P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A18-20P
Order 'conn plug 5pos straight w/pins - MS3106A18-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-20P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A20-20P
Order 'conn plug 4pos straight w/pins - MS3106A20-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS3106A24-20P
Order 'conn plug 11pos straight w/pins - MS3106A24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-20P-ND.
CONN PLUG 14POS STRAIGHT W/PINS - MS3106A28-20P
Order 'conn plug 14pos straight w/pins - MS3106A28-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-20P-ND.
CONN PLUG 11POS STRAIGHT W/PINS - MS3106E24-20P
Order 'conn plug 11pos straight w/pins - MS3106E24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-20P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106F20-20P
Order 'conn plug 4pos straight w/pins - MS3106F20-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-20P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106F22-10P
Order 'conn plug 4pos straight w/pins - MS3106F22-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-10P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12P
Order 'conn plug 5pos straight w/pins - MS3106F22-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12PW
Order 'conn plug 5pos straight w/pins - MS3106F22-12PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12PW-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12PX
Order 'conn plug 5pos straight w/pins - MS3106F22-12PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12PX-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106F22-12PY
Order 'conn plug 5pos straight w/pins - MS3106F22-12PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F22-12PY-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F22-20P
Send this link via E-Mail
Help With This Screen
