CONN PLUG 9POS STRAIGHT W/PINS - MS3106F20-18P - Connectors, Interconnects
| Digi-Key Part Number | MS3106F20-18P-ND |
1 5 10 25 50 |
49.04000 46.09800 42.91000 30.66000 24.52000 |
Extended Price
49.04 230.49 429.10 766.50 1226.00 |
| Manufacturer Part Number | MS3106F20-18P | |||
| Description | CONN PLUG 9POS STRAIGHT W/PINS | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106F20-18P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 20-18 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106F20 18P MS3106F2018P |
MS3106F20-18P Specification Sheet
CONN PLUG 9POS STRAIGHT W/PINS - MS3106F20-18P (MS3106F20-18P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 9POS STRAIGHT W/PINS - MS3106F20-18P
Order 'conn plug 9pos straight w/pins - MS3106F20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106A20-18P
Order 'conn plug 9pos straight w/pins - MS3106A20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106E20-18P
Order 'conn plug 9pos straight w/pins - MS3106E20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106F20-16P
Order 'conn plug 9pos straight w/pins - MS3106F20-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-16P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106R20-18P
Order 'conn plug 9pos straight w/pins - MS3106R20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3456L20-18P
Order 'conn plug 9pos straight w/pins - MS3456L20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3456W20-18P
Order 'conn plug 9pos straight w/pins - MS3456W20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456W20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - GTC06A-20-18P
Order 'conn plug 9pos straight w/pins - GTC06A-20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - GTC06F-20-18P
Order 'conn plug 9pos straight w/pins - GTC06F-20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-20-18P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - ACC06AF-20-18PB(003)
Order 'conn plug 9pos straight w/pins - ACC06AF-20-18PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-20-18PB(003)-ND.
CONN PLUG 9POS STRAIGHT W/PINS - ACC06AF-22-20P(003)
Order 'conn plug 9pos straight w/pins - ACC06AF-22-20P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-22-20P(003)-ND.
CONN PLUG 9POS STRAIGHT W/PINS - CS3106A-20-77P
Order 'conn plug 9pos straight w/pins - CS3106A-20-77P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-77P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - CS3106A-22-84P
Order 'conn plug 9pos straight w/pins - CS3106A-22-84P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-22-84P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - CS3106A-28-84P(SR)
Order 'conn plug 9pos straight w/pins - CS3106A-28-84P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-84P(SR)-ND.
CONN PLUG 9POS STRAIGHT W/PINS - CS3106A-28-84P
Order 'conn plug 9pos straight w/pins - CS3106A-28-84P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-28-84P-ND.
Send this link via E-Mail
Help With This Screen
