Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-16P
CONN PLUG 9POS STRAIGHT W/PINS - MS3106F20-16P
| Digi-Key Part Number | MS3106F20-16P-ND |
1 5 10 25 50 |
48.71000 45.78800 42.62000 30.45000 24.35000 |
Extended Price
48.71 228.94 426.20 761.25 1217.50 |
| Manufacturer Part Number | MS3106F20-16P | |||
| Description | CONN PLUG 9POS STRAIGHT W/PINS | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106F20-16P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 20-16 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 9 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106F20 16P MS3106F2016P |
MS3106F20-16P Specification Sheet
CONN PLUG 9POS STRAIGHT W/PINS - MS3106F20-16P (MS3106F20-16P-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-16PAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-16P
Order 'conn plug 9pos straight w/pins - MS3106F20-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A20-16P
Order 'conn plug 9pos straight w/pins - MS3106A20-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E20-16P
Order 'conn plug 9pos straight w/pins - MS3106E20-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E20-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-18P
Order 'conn plug 9pos straight w/pins - MS3106F20-18P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-18P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106R20-16P
Order 'conn plug 9pos straight w/pins - MS3106R20-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R20-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A18-16P
Order 'conn plug 1pos straight w/pins - MS3106A18-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-16P
Order 'conn plug 7pos straight w/pins - MS3106A24-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A28-16P
Order 'conn plug 20pos straight w/pins - MS3106A28-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A32-16P
Order 'conn plug 23pos straight w/pins - MS3106A32-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E28-16P
Order 'conn plug 20pos straight w/pins - MS3106E28-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E28-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-16P
Order 'conn plug 23pos straight w/pins - MS3106E32-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F18-16P
Order 'conn plug 1pos straight w/pins - MS3106F18-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F18-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-11P
Order 'conn plug 13pos straight w/pins - MS3106F20-11P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-11P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-14P
Order 'conn plug 5pos straight w/pins - MS3106F20-14P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-14P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-15P
Order 'conn plug 7pos straight w/pins - MS3106F20-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F20-15P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F20-16P
Send this link via E-Mail
Help With This Screen
