CONN PLUG 30POS STRAIGHT W/PINS - MS3106E32-8PX
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-8PX
| Digi-Key Part Number | MS3106E32-8PX-ND |
1 5 10 25 50 |
103.99000 97.75000 90.99000 65.00000 51.99020 |
Extended Price
103.99 488.75 909.90 1625.00 2599.51 |
| Manufacturer Part Number | MS3106E32-8PX | |||
| Description | CONN PLUG 30POS STRAIGHT W/PINS | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-8PX |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-8 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 30 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 8PX MS3106E328PX |
MS3106E32-8PX Specification Sheet
CONN PLUG 30POS STRAIGHT W/PINS - MS3106E32-8PX (MS3106E32-8PX-ND)
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-8PXCONN PLUG 30POS STRAIGHT W/PINS - MS3106E32-8PX
Order 'conn plug 30pos straight w/pins - MS3106E32-8PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-8PX-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106A16S-8PX
Order 'conn plug 5pos straight w/pins - MS3106A16S-8PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A16S-8PX-ND.
CONN PLUG 47POS STRAIGHT W/PINS - MS3106A36-8PX
Order 'conn plug 47pos straight w/pins - MS3106A36-8PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A36-8PX-ND.
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-06P
Order 'conn plug 23pos straight w/pins - MS3106E32-06P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-06P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106E32-10P
Order 'conn plug 7pos straight w/pins - MS3106E32-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-10P-ND.
CONN PLUG 15POS STRAIGHT W/PINS - MS3106E32-12P
Order 'conn plug 15pos straight w/pins - MS3106E32-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-12P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15P
Order 'conn plug 8pos straight w/pins - MS3106E32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PW
Order 'conn plug 8pos straight w/pins - MS3106E32-15PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PW-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PX
Order 'conn plug 8pos straight w/pins - MS3106E32-15PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PX-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PY
Order 'conn plug 8pos straight w/pins - MS3106E32-15PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PY-ND.
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-16P
Order 'conn plug 23pos straight w/pins - MS3106E32-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-16P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106E32-17P
Order 'conn plug 4pos straight w/pins - MS3106E32-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-17P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E32-1P
Order 'conn plug 5pos straight w/pins - MS3106E32-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-1P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E32-2P
Order 'conn plug 5pos straight w/pins - MS3106E32-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-2P-ND.
CONN PLUG 9POS STRAIGHT W/PINS - MS3106E32-3P
Order 'conn plug 9pos straight w/pins - MS3106E32-3P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-3P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-8PX
Send this link via E-Mail
Help With This Screen
