CONN PLUG 35POS STRAIGHT W/SCKT - MS3106E32-7SW - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7SW
| Digi-Key Part Number | MS3106E32-7SW-ND |
1 5 10 25 50 |
119.03000 111.88800 104.15000 74.41000 59.52020 |
Extended Price
119.03 559.44 1041.50 1860.25 2976.01 |
| Manufacturer Part Number | MS3106E32-7SW | |||
| Description | CONN PLUG 35POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-7SW |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-7 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 35 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 7SW MS3106E327SW |
MS3106E32-7SW Specification Sheet
CONN PLUG 35POS STRAIGHT W/SCKT - MS3106E32-7SW (MS3106E32-7SW-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7SWCONN PLUG 35POS STRAIGHT W/SCKT - MS3106E32-7SW
Order 'conn plug 35pos straight w/sckt - MS3106E32-7SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7SW-ND.
CONN PLUG 35POS STRAIGHT W/SCKT - MS3106E32-7S
Order 'conn plug 35pos straight w/sckt - MS3106E32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7S-ND.
CONN PLUG 35POS STRAIGHT W/SCKT - MS3106R32-7SW
Order 'conn plug 35pos straight w/sckt - MS3106R32-7SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R32-7SW-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - MS3106E14S-7SW
Order 'conn plug 3pos straight w/sckt - MS3106E14S-7SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E14S-7SW-ND.
CONN PLUG 14POS STRAIGHT W/SCKT - MS3106E32-09S
Order 'conn plug 14pos straight w/sckt - MS3106E32-09S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-09S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106E32-10S
Order 'conn plug 7pos straight w/sckt - MS3106E32-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-10S-ND.
CONN PLUG 15POS STRAIGHT W/SCKT - MS3106E32-12S
Order 'conn plug 15pos straight w/sckt - MS3106E32-12S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-12S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - MS3106E32-15S
Order 'conn plug 8pos straight w/sckt - MS3106E32-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106E32-17S
Order 'conn plug 4pos straight w/sckt - MS3106E32-17S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-17S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106E32-1S
Order 'conn plug 5pos straight w/sckt - MS3106E32-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-1S-ND.
CONN PLUG 5POS STRAIGHT W/SCKT - MS3106E32-2S
Order 'conn plug 5pos straight w/sckt - MS3106E32-2S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-2S-ND.
CONN PLUG 2POS STRAIGHT W/SCKT - MS3106E32-5S
Order 'conn plug 2pos straight w/sckt - MS3106E32-5S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-5S-ND.
CONN PLUG 54POS STRAIGHT W/SCKT - MS3106E32-64S
Order 'conn plug 54pos straight w/sckt - MS3106E32-64S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-64S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3106E32-6S
Order 'conn plug 23pos straight w/sckt - MS3106E32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-6S-ND.
CONN PLUG 19POS STRAIGHT W/SCKT - MS3106E32-76S
Order 'conn plug 19pos straight w/sckt - MS3106E32-76S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-76S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7SW
Send this link via E-Mail
Help With This Screen
