Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7S
CONN PLUG 35POS STRAIGHT W/SCKT - MS3106E32-7S - Connectors, Interconnects
| Digi-Key Part Number | MS3106E32-7S-ND |
1 5 10 25 50 |
126.06000 118.49800 111.38900 104.70600 98.42340 |
Extended Price
126.06 592.49 1113.89 2617.65 4921.17 |
| Manufacturer Part Number | MS3106E32-7S | |||
| Description | CONN PLUG 35POS STRAIGHT W/SCKT | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-7S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-7 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 35 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 7S MS3106E327S |
MS3106E32-7S Specification Sheet
CONN PLUG 35POS STRAIGHT W/SCKT - MS3106E32-7S (MS3106E32-7S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7SAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7S
Order 'conn plug 35pos straight w/sckt - MS3106E32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A32-7S
Order 'conn plug 35pos straight w/sckt - MS3106A32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7SW
Order 'conn plug 35pos straight w/sckt - MS3106E32-7SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7SW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106F32-7S
Order 'conn plug 35pos straight w/sckt - MS3106F32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F32-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106R32-7S
Order 'conn plug 35pos straight w/sckt - MS3106R32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R32-7S-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3456L32-7S
Order 'conn plug 35pos straight w/sckt - MS3456L32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L32-7S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06-32-7S
Order 'conn plug 35pos straight w/sckt - GTC06-32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-32-7S-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets GTC06CFGG-32-7S
Order 'conn plug 35pos straight w/sckt - GTC06CFGG-32-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CFGG-32-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A14S-7S
Order 'conn plug 3pos straight w/sckt - MS3106A14S-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A18-7S
Order 'conn plug 1pos straight w/sckt - MS3106A18-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A20-7S
Order 'conn plug 8pos straight w/sckt - MS3106A20-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-7S
Order 'conn plug 16pos straight w/sckt - MS3106A24-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A28-7S
Order 'conn plug 2pos straight w/sckt - MS3106A28-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E14S-7S
Order 'conn plug 3pos straight w/sckt - MS3106E14S-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E14S-7S-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E16-7S
Order 'conn plug 3pos straight w/sckt - MS3106E16-7S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E16-7S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-7S
Send this link via E-Mail
Help With This Screen
