CONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7PY - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-7PY
| Digi-Key Part Number | MS3106E32-7PY-ND |
1 5 10 25 50 |
102.05000 95.92800 89.29000 63.79000 51.01980 |
Extended Price
102.05 479.64 892.90 1594.75 2550.99 |
| Manufacturer Part Number | MS3106E32-7PY | |||
| Description | CONN PLUG 35POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-7PY |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-7 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 35 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | Y |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 7PY MS3106E327PY |
MS3106E32-7PY Specification Sheet
CONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7PY (MS3106E32-7PY-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-7PYCONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7PY
Order 'conn plug 35pos straight w/pins - MS3106E32-7PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7PY-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7P
Order 'conn plug 35pos straight w/pins - MS3106E32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3106R32-7PY
Order 'conn plug 35pos straight w/pins - MS3106R32-7PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R32-7PY-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-7PY
Order 'conn plug 8pos straight w/pins - MS3106A20-7PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-7PY-ND.
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-06P
Order 'conn plug 23pos straight w/pins - MS3106E32-06P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-06P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106E32-10P
Order 'conn plug 7pos straight w/pins - MS3106E32-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-10P-ND.
CONN PLUG 15POS STRAIGHT W/PINS - MS3106E32-12P
Order 'conn plug 15pos straight w/pins - MS3106E32-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-12P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15P
Order 'conn plug 8pos straight w/pins - MS3106E32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PW
Order 'conn plug 8pos straight w/pins - MS3106E32-15PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PW-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PX
Order 'conn plug 8pos straight w/pins - MS3106E32-15PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PX-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PY
Order 'conn plug 8pos straight w/pins - MS3106E32-15PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PY-ND.
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-16P
Order 'conn plug 23pos straight w/pins - MS3106E32-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-16P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106E32-17P
Order 'conn plug 4pos straight w/pins - MS3106E32-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-17P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E32-1P
Order 'conn plug 5pos straight w/pins - MS3106E32-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-1P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E32-2P
Order 'conn plug 5pos straight w/pins - MS3106E32-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-2P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-7PY
Send this link via E-Mail
Help With This Screen
