CONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-7P
| Digi-Key Part Number | MS3106E32-7P-ND |
1 5 10 25 50 |
107.78000 101.31800 95.23800 89.52360 84.15200 |
Extended Price
107.78 506.59 952.38 2238.09 4207.60 |
| Manufacturer Part Number | MS3106E32-7P | |||
| Description | CONN PLUG 35POS STRAIGHT W/PINS | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-7P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-7 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 35 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 7P MS3106E327P |
MS3106E32-7P Specification Sheet
CONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7P (MS3106E32-7P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-7PCONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7P
Order 'conn plug 35pos straight w/pins - MS3106E32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3106A32-7P
Order 'conn plug 35pos straight w/pins - MS3106A32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3106E32-7PY
Order 'conn plug 35pos straight w/pins - MS3106E32-7PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-7PY-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3106F32-7P
Order 'conn plug 35pos straight w/pins - MS3106F32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3106R32-7P
Order 'conn plug 35pos straight w/pins - MS3106R32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3456KT32-7P
Order 'conn plug 35pos straight w/pins - MS3456KT32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456KT32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - MS3456L32-7P
Order 'conn plug 35pos straight w/pins - MS3456L32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - GTC06-32-7P
Order 'conn plug 35pos straight w/pins - GTC06-32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - GTC06CF-32-7P
Order 'conn plug 35pos straight w/pins - GTC06CF-32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-7P-ND.
CONN PLUG 35POS STRAIGHT W/PINS - GTC06CFGG-32-7P
Order 'conn plug 35pos straight w/pins - GTC06CFGG-32-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CFGG-32-7P-ND.
CONN PLUG 3POS STRAIGHT W/PINS - MS3106A14S-7P
Order 'conn plug 3pos straight w/pins - MS3106A14S-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-7P-ND.
CONN PLUG 1POS STRAIGHT W/PINS - MS3106A18-7P
Order 'conn plug 1pos straight w/pins - MS3106A18-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-7P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106A20-7P
Order 'conn plug 8pos straight w/pins - MS3106A20-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-7P-ND.
CONN PLUG 1POS STRAIGHT W/PINS - MS3106A22-7P
Order 'conn plug 1pos straight w/pins - MS3106A22-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-7P-ND.
CONN PLUG 16POS STRAIGHT W/PINS - MS3106A24-7P
Order 'conn plug 16pos straight w/pins - MS3106A24-7P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-7P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-7P
Send this link via E-Mail
Help With This Screen
