CONN PLUG 19POS STRAIGHT W/PINS - MS3106E32-76P - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-76P
| Digi-Key Part Number | MS3106E32-76P-ND |
1 5 10 25 50 |
111.49000 104.80000 97.56000 69.70000 55.75000 |
Extended Price
111.49 524.00 975.60 1742.50 2787.50 |
| Manufacturer Part Number | MS3106E32-76P | |||
| Description | CONN PLUG 19POS STRAIGHT W/PINS | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-76P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-76 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 19 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 76P MS3106E3276P |
MS3106E32-76P Specification Sheet
CONN PLUG 19POS STRAIGHT W/PINS - MS3106E32-76P (MS3106E32-76P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-76PCONN PLUG 19POS STRAIGHT W/PINS - MS3106E32-76P
Order 'conn plug 19pos straight w/pins - MS3106E32-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-76P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - CS3106A-32-76P
Order 'conn plug 19pos straight w/pins - CS3106A-32-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-32-76P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - GTC06AF-32-76P
Order 'conn plug 19pos straight w/pins - GTC06AF-32-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-32-76P-ND.
CONN PLUG 19POS STRAIGHT W/PINS - GTC06CF-32-76P
Order 'conn plug 19pos straight w/pins - GTC06CF-32-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-76P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - CS3106A18-76P
Order 'conn plug 4pos straight w/pins - CS3106A18-76P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A18-76P-ND.
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-06P
Order 'conn plug 23pos straight w/pins - MS3106E32-06P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-06P-ND.
CONN PLUG 7POS STRAIGHT W/PINS - MS3106E32-10P
Order 'conn plug 7pos straight w/pins - MS3106E32-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-10P-ND.
CONN PLUG 15POS STRAIGHT W/PINS - MS3106E32-12P
Order 'conn plug 15pos straight w/pins - MS3106E32-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-12P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15P
Order 'conn plug 8pos straight w/pins - MS3106E32-15P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15P-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PW
Order 'conn plug 8pos straight w/pins - MS3106E32-15PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PW-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PX
Order 'conn plug 8pos straight w/pins - MS3106E32-15PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PX-ND.
CONN PLUG 8POS STRAIGHT W/PINS - MS3106E32-15PY
Order 'conn plug 8pos straight w/pins - MS3106E32-15PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-15PY-ND.
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-16P
Order 'conn plug 23pos straight w/pins - MS3106E32-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-16P-ND.
CONN PLUG 4POS STRAIGHT W/PINS - MS3106E32-17P
Order 'conn plug 4pos straight w/pins - MS3106E32-17P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-17P-ND.
CONN PLUG 5POS STRAIGHT W/PINS - MS3106E32-1P
Order 'conn plug 5pos straight w/pins - MS3106E32-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-1P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-76P
Send this link via E-Mail
Help With This Screen
