CONN PLUG 23POS STRAIGHT W/SCKT - MS3106E32-6S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-6S
| Digi-Key Part Number | MS3106E32-6S-ND |
1 5 10 25 50 |
114.83000 107.94000 101.46500 95.37680 89.65420 |
Extended Price
114.83 539.70 1014.65 2384.42 4482.71 |
| Manufacturer Part Number | MS3106E32-6S | |||
| Description | CONN PLUG 23POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-6S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 32-6 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 6S MS3106E326S |
MS3106E32-6S Specification Sheet
CONN PLUG 23POS STRAIGHT W/SCKT - MS3106E32-6S (MS3106E32-6S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-6SCONN PLUG 23POS STRAIGHT W/SCKT - MS3106E32-6S
Order 'conn plug 23pos straight w/sckt - MS3106E32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3106A32-6S
Order 'conn plug 23pos straight w/sckt - MS3106A32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3106F32-6S
Order 'conn plug 23pos straight w/sckt - MS3106F32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3106R32-6S
Order 'conn plug 23pos straight w/sckt - MS3106R32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3456KT32-6S
Order 'conn plug 23pos straight w/sckt - MS3456KT32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456KT32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - MS3456L32-6S
Order 'conn plug 23pos straight w/sckt - MS3456L32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - GTC06AF-32-6S
Order 'conn plug 23pos straight w/sckt - GTC06AF-32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-32-6S-ND.
CONN PLUG 23POS STRAIGHT W/SCKT - GTC06CF-32-6S
Order 'conn plug 23pos straight w/sckt - GTC06CF-32-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-32-6S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - MS3106A16S-6S
Order 'conn plug 3pos straight w/sckt - MS3106A16S-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A16S-6S-ND.
CONN PLUG 1POS STRAIGHT W/SCKT - MS3106A18-6S
Order 'conn plug 1pos straight w/sckt - MS3106A18-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-6S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - MS3106A20-6S
Order 'conn plug 3pos straight w/sckt - MS3106A20-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-6S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - MS3106A22-6S
Order 'conn plug 3pos straight w/sckt - MS3106A22-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-6S-ND.
CONN PLUG 8POS STRAIGHT W/SCKT - MS3106A24-6S
Order 'conn plug 8pos straight w/sckt - MS3106A24-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-6S-ND.
CONN PLUG 3POS STRAIGHT W/SCKT - MS3106A28-6S
Order 'conn plug 3pos straight w/sckt - MS3106A28-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-6S-ND.
CONN PLUG 6POS STRAIGHT W/SCKT - MS3106A36-6S
Order 'conn plug 6pos straight w/sckt - MS3106A36-6S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A36-6S-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106E32-6S
Send this link via E-Mail
Help With This Screen
