Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-6P
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-6P - Connectors, Interconnects
| Digi-Key Part Number | MS3106E32-6P-ND |
1 5 10 25 50 |
116.67000 109.66600 103.08700 96.90160 91.08760 |
Extended Price
116.67 548.33 1030.87 2422.54 4554.38 |
| Manufacturer Part Number | MS3106E32-6P | |||
| Description | CONN PLUG 23POS STRAIGHT W/PINS | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106E32-6P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 32-6 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 23 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | Environment Resistant |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106E32 6P MS3106E326P |
MS3106E32-6P Specification Sheet
CONN PLUG 23POS STRAIGHT W/PINS - MS3106E32-6P (MS3106E32-6P-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-6PAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-6P
Order 'conn plug 23pos straight w/pins - MS3106E32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A32-6P
Order 'conn plug 23pos straight w/pins - MS3106A32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A32-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-06P
Order 'conn plug 23pos straight w/pins - MS3106E32-06P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-06P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-16P
Order 'conn plug 23pos straight w/pins - MS3106E32-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E32-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106F32-6P
Order 'conn plug 23pos straight w/pins - MS3106F32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F32-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106R32-6P
Order 'conn plug 23pos straight w/pins - MS3106R32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R32-6P-ND.
Steel, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456KT32-6P
Order 'conn plug 23pos straight w/pins - MS3456KT32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456KT32-6P-ND.
Aluminum, Nickel Plated, Electroless Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3456L32-6P
Order 'conn plug 23pos straight w/pins - MS3456L32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L32-6P-ND.
Olive Drab, Silver Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins GTC06AF-32-6P
Order 'conn plug 23pos straight w/pins - GTC06AF-32-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-32-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A14S-6P
Order 'conn plug 6pos straight w/pins - MS3106A14S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A14S-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A16S-6P
Order 'conn plug 3pos straight w/pins - MS3106A16S-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A16S-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A18-6P
Order 'conn plug 1pos straight w/pins - MS3106A18-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A20-6P
Order 'conn plug 3pos straight w/pins - MS3106A20-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A20-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A22-6P
Order 'conn plug 3pos straight w/pins - MS3106A22-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-6P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A28-6P
Order 'conn plug 3pos straight w/pins - MS3106A28-6P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-6P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E32-6P
Send this link via E-Mail
Help With This Screen
