CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A28-10SW - Connectors, Interconnects
| Digi-Key Part Number | MS3106A28-10SW-ND |
1 5 10 25 50 |
74.52000 70.04800 65.21000 46.58000 44.52500 |
Extended Price
74.52 350.24 652.10 1164.50 2226.25 |
| Manufacturer Part Number | MS3106A28-10SW | |||
| Description | CONN PLUG 7POS STRAIGHT W/SCKT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A28-10SW |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 28-10 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 7 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A28 10SW MS3106A2810SW |
MS3106A28-10SW Specification Sheet
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A28-10SW (MS3106A28-10SW-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A28-10SW
Order 'conn plug 7pos straight w/sckt - MS3106A28-10SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-10SW-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106A28-10S
Order 'conn plug 7pos straight w/sckt - MS3106A28-10S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A28-10S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106R24-10SW
Order 'conn plug 7pos straight w/sckt - MS3106R24-10SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-10SW-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3106R28-10SW
Order 'conn plug 7pos straight w/sckt - MS3106R28-10SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R28-10SW-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - MS3456L24-10SW
Order 'conn plug 7pos straight w/sckt - MS3456L24-10SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-10SW-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - ACS06F-18-9S(003)
Order 'conn plug 7pos straight w/sckt - ACS06F-18-9S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-9S(003)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-16S-1S
Order 'conn plug 7pos straight w/sckt - CB3106A-16S-1S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-16S-1S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CB3106A-20-15S
Order 'conn plug 7pos straight w/sckt - CB3106A-20-15S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-20-15S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(004)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(004)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-1S(SR)
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-1S(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-1S(SR)-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-16S-54S
Order 'conn plug 7pos straight w/sckt - CS3106A-16S-54S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-16S-54S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-18-73S
Order 'conn plug 7pos straight w/sckt - CS3106A-18-73S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-73S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - CS3106A-20-90S
Order 'conn plug 7pos straight w/sckt - CS3106A-20-90S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-90S-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26FB99SA
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SA-ND.
CONN PLUG 7POS STRAIGHT W/SCKT - D38999/26FB99SB
Order 'conn plug 7pos straight w/sckt - D38999/26FB99SB' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FB99SB-ND.
Send this link via E-Mail
Help With This Screen
