CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28S - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-28S-ND |
1 5 10 25 50 |
70.39000 66.16600 62.19600 58.46400 54.95620 |
Extended Price
70.39 330.83 621.96 1461.60 2747.81 |
| Manufacturer Part Number | MS3106A24-28S | |||
| Description | CONN PLUG 24POS STRAIGHT W/SCKT | |||
| Quantity Available | 90 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-28S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-28 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 24 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 28S MS3106A2428S |
MS3106A24-28S Specification Sheet
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28S (MS3106A24-28S-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28S
Order 'conn plug 24pos straight w/sckt - MS3106A24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28SW
Order 'conn plug 24pos straight w/sckt - MS3106A24-28SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28SW-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28SX
Order 'conn plug 24pos straight w/sckt - MS3106A24-28SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28SX-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28SY
Order 'conn plug 24pos straight w/sckt - MS3106A24-28SY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28SY-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106A24-28SZ
Order 'conn plug 24pos straight w/sckt - MS3106A24-28SZ' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28SZ-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106E24-28S
Order 'conn plug 24pos straight w/sckt - MS3106E24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106F24-28S
Order 'conn plug 24pos straight w/sckt - MS3106F24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3106R24-28S
Order 'conn plug 24pos straight w/sckt - MS3106R24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3456L24-28S
Order 'conn plug 24pos straight w/sckt - MS3456L24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - MS3456LS24-28S
Order 'conn plug 24pos straight w/sckt - MS3456LS24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456LS24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - GTC06-24-28S
Order 'conn plug 24pos straight w/sckt - GTC06-24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - GTC06AF-24-28S
Order 'conn plug 24pos straight w/sckt - GTC06AF-24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - GTC06CF-24-28S
Order 'conn plug 24pos straight w/sckt - GTC06CF-24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-24-28S-ND.
CONN PLUG 24POS STRAIGHT W/SCKT - GTC06CFGG-24-28S
Order 'conn plug 24pos straight w/sckt - GTC06CFGG-24-28S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CFGG-24-28S-ND.
CONN PLUG 22POS STRAIGHT W/SCKT - ACC05A-28-11SZ(003)
Order 'conn plug 22pos straight w/sckt - ACC05A-28-11SZ(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC05A-28-11SZ(003)-ND.
Send this link via E-Mail
Help With This Screen
