CONN PLUG 24POS STRAIGHT W/PINS - MS3106A24-28P - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-28P-ND |
1 5 10 25 50 |
45.51000 42.78000 39.82000 28.45000 27.18760 |
Extended Price
45.51 213.90 398.20 711.25 1359.38 |
| Manufacturer Part Number | MS3106A24-28P | |||
| Description | CONN PLUG 24POS STRAIGHT W/PINS | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-28P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-28 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 24 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 28P MS3106A2428P |
MS3106A24-28P Specification Sheet
CONN PLUG 24POS STRAIGHT W/PINS - MS3106A24-28P (MS3106A24-28P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 24POS STRAIGHT W/PINS - MS3106A24-28P
Order 'conn plug 24pos straight w/pins - MS3106A24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3106A24-28PX
Order 'conn plug 24pos straight w/pins - MS3106A24-28PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28PX-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3106E24-28P
Order 'conn plug 24pos straight w/pins - MS3106E24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3106F24-28P
Order 'conn plug 24pos straight w/pins - MS3106F24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3106R24-28P
Order 'conn plug 24pos straight w/pins - MS3106R24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - MS3456L24-28P
Order 'conn plug 24pos straight w/pins - MS3456L24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3456L24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - CS3106A-24-28P
Order 'conn plug 24pos straight w/pins - CS3106A-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - GTC06A-24-28P
Order 'conn plug 24pos straight w/pins - GTC06A-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06A-24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - GTC06AF-24-28P
Order 'conn plug 24pos straight w/pins - GTC06AF-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - GTC06CF-24-28P
Order 'conn plug 24pos straight w/pins - GTC06CF-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - GTC06CFGG-24-28P
Order 'conn plug 24pos straight w/pins - GTC06CFGG-24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CFGG-24-28P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - ACC06E-24-28P(003)
Order 'conn plug 24pos straight w/pins - ACC06E-24-28P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-24-28P(003)-ND.
CONN PLUG 24POS STRAIGHT W/PINS - CS3106A-24-28P(SR)
Order 'conn plug 24pos straight w/pins - CS3106A-24-28P(SR)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-28P(SR)-ND.
CONN PLUG 24POS STRAIGHT W/PINS - CS3106A-24-57P
Order 'conn plug 24pos straight w/pins - CS3106A-24-57P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-57P-ND.
CONN PLUG 24POS STRAIGHT W/PINS - CS3106A-24-62P
Order 'conn plug 24pos straight w/pins - CS3106A-24-62P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-24-62P-ND.
Send this link via E-Mail
Help With This Screen
