CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22SW - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-22SW-ND |
1 5 10 25 50 |
70.57000 66.33400 62.35500 58.61360 55.09680 |
Extended Price
70.57 331.67 623.55 1465.34 2754.84 |
| Manufacturer Part Number | MS3106A24-22SW | |||
| Description | CONN PLUG 4POS STRAIGHT W/SCKT | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-22SW |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-22 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 22SW MS3106A2422SW |
MS3106A24-22SW Specification Sheet
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22SW (MS3106A24-22SW-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22SW
Order 'conn plug 4pos straight w/sckt - MS3106A24-22SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22SW-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22S
Order 'conn plug 4pos straight w/sckt - MS3106A24-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22SX
Order 'conn plug 4pos straight w/sckt - MS3106A24-22SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22SX-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106E24-22SW
Order 'conn plug 4pos straight w/sckt - MS3106E24-22SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-22SW-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-22-22S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-22-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-22S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACC06AF-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-14S-2S(025)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06AF-36-5S(003)
Order 'conn plug 4pos straight w/sckt - ACC06AF-36-5S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06AF-36-5S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-14S-2S(003)(A24)
Order 'conn plug 4pos straight w/sckt - ACC06E-14S-2S(003)(A24)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)(A24)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-14S-2S(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-14S-2S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-14S-2S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-16-9S(023)
Order 'conn plug 4pos straight w/sckt - ACC06E-16-9S(023)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-16-9S(023)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-22-22SB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-22-22SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-22SB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-32-17RB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-32-17RB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-32-17RB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS05E-14S-2S(025)
Order 'conn plug 4pos straight w/sckt - ACS05E-14S-2S(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS05E-14S-2S(025)-ND.
Send this link via E-Mail
Help With This Screen
