CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22S - Connectors, Interconnects
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-22S
| Digi-Key Part Number | MS3106A24-22S-ND |
1 5 10 25 50 |
53.39000 50.18600 46.72000 33.37000 31.88760 |
Extended Price
53.39 250.93 467.20 834.25 1594.38 |
| Manufacturer Part Number | MS3106A24-22S | |||
| Description | CONN PLUG 4POS STRAIGHT W/SCKT | |||
| Quantity Available | 25 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-22S |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Female Sockets |
| Shell Size - Insert | 24-22 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 22S MS3106A2422S |
MS3106A24-22S Specification Sheet
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22S (MS3106A24-22S-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-22SCONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22S
Order 'conn plug 4pos straight w/sckt - MS3106A24-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06A-22-22S(003)
Order 'conn plug 4pos straight w/sckt - ACC06A-22-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06A-22-22S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACC06E-22-22SB(003)
Order 'conn plug 4pos straight w/sckt - ACC06E-22-22SB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-22-22SB(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - ACS06F-22-22S(003)
Order 'conn plug 4pos straight w/sckt - ACS06F-22-22S(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-22-22S(003)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106A-22-22S
Order 'conn plug 4pos straight w/sckt - CB3106A-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - CB3106E-22-22S
Order 'conn plug 4pos straight w/sckt - CB3106E-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106E-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06-22-22S
Order 'conn plug 4pos straight w/sckt - GTC06-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06AF-22-22S(RDS)
Order 'conn plug 4pos straight w/sckt - GTC06AF-22-22S(RDS)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-22-22S(RDS)-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06AF-22-22S
Order 'conn plug 4pos straight w/sckt - GTC06AF-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06AF-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06CF-22-22S
Order 'conn plug 4pos straight w/sckt - GTC06CF-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06CF-22-22SX
Order 'conn plug 4pos straight w/sckt - GTC06CF-22-22SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06CF-22-22SX-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - GTC06F-22-22S
Order 'conn plug 4pos straight w/sckt - GTC06F-22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number GTC06F-22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A22-22S
Order 'conn plug 4pos straight w/sckt - MS3106A22-22S' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A22-22S-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22SW
Order 'conn plug 4pos straight w/sckt - MS3106A24-22SW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22SW-ND.
CONN PLUG 4POS STRAIGHT W/SCKT - MS3106A24-22SX
Order 'conn plug 4pos straight w/sckt - MS3106A24-22SX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22SX-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Female Sockets MS3106A24-22S
Send this link via E-Mail
Help With This Screen
