Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-22PW
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A24-22PW - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-22PW-ND |
1 5 10 25 50 |
63.89000 60.05800 56.45400 53.06680 49.88280 |
Extended Price
63.89 300.29 564.54 1326.67 2494.14 |
| Manufacturer Part Number | MS3106A24-22PW | |||
| Description | CONN PLUG 4POS STRAIGHT W/PINS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-22PW |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-22 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 4 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | W |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 22PW MS3106A2422PW |
MS3106A24-22PW Specification Sheet
CONN PLUG 4POS STRAIGHT W/PINS - MS3106A24-22PW (MS3106A24-22PW-ND) - Connectors, Interconnects
Related parts Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-22PWAluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-22PW
Order 'conn plug 4pos straight w/pins - MS3106A24-22PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-22P
Order 'conn plug 4pos straight w/pins - MS3106A24-22P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-22P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106E24-22PW
Order 'conn plug 4pos straight w/pins - MS3106E24-22PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106E24-22PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A18-22PW
Order 'conn plug 3pos straight w/pins - MS3106A18-22PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A18-22PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-10P
Order 'conn plug 7pos straight w/pins - MS3106A24-10P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-10PW
Order 'conn plug 7pos straight w/pins - MS3106A24-10PW' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-10PW-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12P
Order 'conn plug 5pos straight w/pins - MS3106A24-12P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-12PY
Order 'conn plug 5pos straight w/pins - MS3106A24-12PY' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-12PY-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-16P
Order 'conn plug 7pos straight w/pins - MS3106A24-16P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-16P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-20P
Order 'conn plug 11pos straight w/pins - MS3106A24-20P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-20P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-21P
Order 'conn plug 10pos straight w/pins - MS3106A24-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-21P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-27P
Order 'conn plug 7pos straight w/pins - MS3106A24-27P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-27P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-28P
Order 'conn plug 24pos straight w/pins - MS3106A24-28P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28P-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-28PX
Order 'conn plug 24pos straight w/pins - MS3106A24-28PX' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-28PX-ND.
Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-2P
Order 'conn plug 7pos straight w/pins - MS3106A24-2P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-2P-ND.
Options for Aluminum, Olive Drab Cadmium Plated Free Hanging (In-Line) Circular Connectors, Interconnect Amphenol Industrial Operations Plug, Male Pins MS3106A24-22PW
Send this link via E-Mail
Help With This Screen
