CONN PLUG 10POS STRAIGHT W/PINS - MS3106A24-21P - Connectors, Interconnects
| Digi-Key Part Number | MS3106A24-21P-ND |
1 5 10 25 50 |
37.88000 35.60800 33.14000 23.68000 22.62500 |
Extended Price
37.88 178.04 331.40 592.00 1131.25 |
| Manufacturer Part Number | MS3106A24-21P | |||
| Description | CONN PLUG 10POS STRAIGHT W/PINS | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MS3106A24-21P |
| Vendor | Amphenol Industrial Operations |
| Category | Connectors, Interconnects |
| Connector Type | Plug, Male Pins |
| Shell Size - Insert | 24-21 |
| Mounting Type | Free Hanging (In-Line) |
| Fastening Type | Threaded |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 10 |
| Termination | Solder Cup |
| Shell Material, Finish | Aluminum, Olive Drab Cadmium Plated |
| Orientation | N (Normal) |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
MS3106A24 21P MS3106A2421P |
MS3106A24-21P Specification Sheet
CONN PLUG 10POS STRAIGHT W/PINS - MS3106A24-21P (MS3106A24-21P-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PLUG 10POS STRAIGHT W/PINS - MS3106A24-21P
Order 'conn plug 10pos straight w/pins - MS3106A24-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106A24-21P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - MS3106F24-21P
Order 'conn plug 10pos straight w/pins - MS3106F24-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106F24-21P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - MS3106R24-21P
Order 'conn plug 10pos straight w/pins - MS3106R24-21P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number MS3106R24-21P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - ACC06E-18-1P(003)
Order 'conn plug 10pos straight w/pins - ACC06E-18-1P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-18-1P(003)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - ACC06E-18-1P(025)
Order 'conn plug 10pos straight w/pins - ACC06E-18-1P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-18-1P(025)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - ACC06E-24-21PB(003)
Order 'conn plug 10pos straight w/pins - ACC06E-24-21PB(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACC06E-24-21PB(003)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - ACS06AF-18-19P(025)
Order 'conn plug 10pos straight w/pins - ACS06AF-18-19P(025)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06AF-18-19P(025)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - ACS06E-18-1P(003)
Order 'conn plug 10pos straight w/pins - ACS06E-18-1P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06E-18-1P(003)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - ACS06F-18-1P(003)
Order 'conn plug 10pos straight w/pins - ACS06F-18-1P(003)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number ACS06F-18-1P(003)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - CB3106A-18-1P
Order 'conn plug 10pos straight w/pins - CB3106A-18-1P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CB3106A-18-1P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - CS3106A-18-1P(004)
Order 'conn plug 10pos straight w/pins - CS3106A-18-1P(004)' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-1P(004)-ND.
CONN PLUG 10POS STRAIGHT W/PINS - CS3106A-18-56P
Order 'conn plug 10pos straight w/pins - CS3106A-18-56P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-56P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - CS3106A-18-66P
Order 'conn plug 10pos straight w/pins - CS3106A-18-66P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-18-66P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - CS3106A-20-58P
Order 'conn plug 10pos straight w/pins - CS3106A-20-58P' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number CS3106A-20-58P-ND.
CONN PLUG 10POS STRAIGHT W/PINS - D38999/26FC98PA
Order 'conn plug 10pos straight w/pins - D38999/26FC98PA' online from Digi-Key. Manufactured by Amphenol Industrial Operations. Digi-Key part number D38999/26FC98PA-ND.
Send this link via E-Mail
Help With This Screen
